Part Details for MSMBJSAC22/TR by Microchip Technology Inc
Overview of MSMBJSAC22/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJSAC22/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4438
|
Newark | Low Cap Tvs 22V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJSAC22/TR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.4200 | Buy Now |
DISTI #
MSMBJSAC22/TRMS-ND
|
DigiKey | TVS DIODE 22VWM 35.4VC SMBJ Min Qty: 400 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4200 | Buy Now |
DISTI #
494-MSMBJSAC22/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 22V 10% 500W uni 30pF RoHS: Not Compliant | 0 |
|
$2.4200 | Order Now |
DISTI #
MSMBJSAC22/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1800 / $2.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $2.4400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 134 Package Multiple: 1 | 0 |
|
$2.3300 / $2.8600 | Buy Now |
DISTI #
MSMBJSAC22/TR
|
Avnet Silica | Diode TVS Single Uni-Dir 22V 500W 2-Pin SMBJ Bulk (Alt: MSMBJSAC22/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2200 / $2.4400 | Buy Now |
Part Details for MSMBJSAC22/TR
MSMBJSAC22/TR CAD Models
MSMBJSAC22/TR Part Data Attributes
|
MSMBJSAC22/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJSAC22/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |