Part Details for MSMBJ40AE3 by Microchip Technology Inc
Overview of MSMBJ40AE3 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ40AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4607
|
Newark | Tvs 40V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ40AE3 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 | Buy Now |
DISTI #
1086-8102-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC SMBJ Min Qty: 900 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
MSMBJ40AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ40AE3) RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.0700 | Buy Now |
DISTI #
494-MSMBJ40AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMBJ (DO-214AA) RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
MSMBJ40AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
392 Alternates Available |
|
$0.9000 / $1.0700 | Buy Now |
|
Future Electronics | MSMB Series 64.5 V 600 W Surface Mount Transient Voltage Suppressor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 552 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.9700 / $1.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0600 / $1.5400 | Buy Now | |
DISTI #
MSMBJ40AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ40AE3) RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.0700 | Buy Now |
|
Ameya Holding Limited | MSMB Series 64.5 V 600 W Surface Mount Transient Voltage Suppressor - DO-214AA | 392 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 324 Package Multiple: 1 | 0 |
|
$0.9600 / $1.1800 | Buy Now |
Part Details for MSMBJ40AE3
MSMBJ40AE3 CAD Models
MSMBJ40AE3 Part Data Attributes:
|
MSMBJ40AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ40AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MSMBJ40AE3
This table gives cross-reference parts and alternative options found for MSMBJ40AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ40AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | MSMBJ40AE3 vs SMBJ40A |
MASMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ40AE3 vs MASMBJ40A |
SMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | MSMBJ40AE3 vs SMBJ40A |
SMBJ40A | TRANSIL | STMicroelectronics | MSMBJ40AE3 vs SMBJ40A |
SMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSMBJ40AE3 vs SMBJ40A |
SMBJ40A-TR | 600 W, 40 V TVS in SMB | STMicroelectronics | MSMBJ40AE3 vs SMBJ40A-TR |
SMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | MSMBJ40AE3 vs SMBJ40A |
SMBJ40AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ40AE3 vs SMBJ40AHM3/H |
MASMBJ40AE3 | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ40AE3 vs MASMBJ40AE3 |
SMBJ40A | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | MSMBJ40AE3 vs SMBJ40A |