MSMBJ28CA
Description: Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of MSMBJ28CA by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSMBJ28CA by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSMBJ28CA by Suzhou Good-Ark Electronics Co Ltd

MSMBJ28CA
Suzhou Good-Ark Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
34.4 V
Breakdown Voltage-Min
31.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. MSMBJ28CA
    Suzhou Good-Ark Electronics Co Ltd
    Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for MSMBJ28CA

This table gives cross-reference parts and alternative options found for MSMBJ28CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ28CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ28CAHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies MSMBJ28CA vs SMBJ28CAHE3_A/H
SMBJ28CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies MSMBJ28CA vs SMBJ28CAHM3_A/I
SMBJ28CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies MSMBJ28CA vs SMBJ28CAHM3_A/H
SMBJ28CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies MSMBJ28CA vs SMBJ28CAHE3_A/I
Part Number Description Manufacturer Compare
SMBJ28CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies MSMBJ28CA vs SMBJ28CAHE3_A/I
SMBG28CAHE3/5B Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Vishay Intertechnologies MSMBJ28CA vs SMBG28CAHE3/5B
SMBJ28CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies MSMBJ28CA vs SMBJ28CAHM3_A/H
SMBG28CAHE3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors MSMBJ28CA vs SMBG28CAHE3/5B
SMBG28CAHE3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors MSMBJ28CA vs SMBG28CAHE3/52
SMBJ28CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies MSMBJ28CA vs SMBJ28CAHM3_A/I
SMBJ28CAHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies MSMBJ28CA vs SMBJ28CAHE3_A/H
SMBG28CAHE3/52 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Vishay Intertechnologies MSMBJ28CA vs SMBG28CAHE3/52

Related Parts for MSMBJ28CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMBJ28CA by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMBJ28CA by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of MSMBJ28CA would you like to use for your alert(s)?
  • Please alert me when MSMBJ28CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSMBJ28CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMBJ28CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSMBJ28CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMBJ28CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMBJ28CA by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: