Part Details for MSMBJ130CAE3 by Microchip Technology Inc
Overview of MSMBJ130CAE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ130CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4514
|
Newark | Tvs 130V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ130CAE3 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
1086-8022-ND
|
DigiKey | TVS DIODE 130VWM 209VC SMBJ Min Qty: 800 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0300 | Buy Now |
DISTI #
MSMBJ130CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 130V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ130CAE3) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1100 | Buy Now |
DISTI #
494-MSMBJ130CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 130V 5% 600W bi RoHS: Compliant | 0 |
|
$1.0000 / $1.0300 | Order Now |
DISTI #
MSMBJ130CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9300 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 316 Package Multiple: 1 | 0 |
|
$0.9900 / $1.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
Part Details for MSMBJ130CAE3
MSMBJ130CAE3 CAD Models
MSMBJ130CAE3 Part Data Attributes
|
MSMBJ130CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ130CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MSMBJ130CAE3
This table gives cross-reference parts and alternative options found for MSMBJ130CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ130CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ130CAHE3-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MSMBJ130CAE3 vs SMBJ130CAHE3-TP |
SMBJ130C-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MSMBJ130CAE3 vs SMBJ130C-TP-HF |
SMBJ130CA | SynSemi Inc | Check for Price | Transient Suppressor, | MSMBJ130CAE3 vs SMBJ130CA |
SMBJ130C | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | MSMBJ130CAE3 vs SMBJ130C |
SMBJ130CA-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | MSMBJ130CAE3 vs SMBJ130CA-T13 |
SMBJ130CR4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | MSMBJ130CAE3 vs SMBJ130CR4 |
SMBJ130C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | MSMBJ130CAE3 vs SMBJ130C |
SMBJ130CA/51 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional, | MSMBJ130CAE3 vs SMBJ130CA/51 |
SMBJ130CHM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MSMBJ130CAE3 vs SMBJ130CHM4G |
SMBJ130CAHR5G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MSMBJ130CAE3 vs SMBJ130CAHR5G |