There are no models available for this part yet.
Overview of MSMBG20AE3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MSMBG20AE3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ4289
|
Newark | Tvs 20V 5% 600W Uni Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MSMBG20AE3/TR RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now | |
DISTI #
MSMBG20AE3/TRMS-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC SMBG Min Qty: 700 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2200 | Buy Now | |
DISTI #
494-MSMBG20AE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 20V 5% 600W uni RoHS: Compliant | 0 |
|
$1.2200 | Order Now | |
DISTI #
MSMBG20AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1000 / $1.3000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 1 | 0 |
|
$1.2100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.2200 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 268 Package Multiple: 1 | 0 |
|
$1.1600 / $1.4300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.1100 / $1.2200 | Buy Now |
CAD Models for MSMBG20AE3/TR by Microchip Technology Inc
Part Data Attributes for MSMBG20AE3/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
24.5 V
|
Breakdown Voltage-Min
|
22.2 V
|
Breakdown Voltage-Nom
|
23.35 V
|
Clamping Voltage-Max
|
32.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-215AA
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.38 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for MSMBG20AE3/TR
This table gives cross-reference parts and alternative options found for MSMBG20AE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBG20AE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBG20ATR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSMBG20AE3/TR vs MSMBG20ATR |
MSMBG20AE3/TR | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSMBG20AE3/TR vs MSMBG20AE3/TR |