MSM832VM-020
Description: Standard SRAM, 32KX8, 20ns, CMOS, CDXA28, 0.100 INCH, VIL-28

Overview of MSM832VM-020 by APTA Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Entertainment and Gaming

CAD Models for MSM832VM-020 by APTA Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM832VM-020 by APTA Group Inc

MSM832VM-020
APTA Group Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APTA GROUP INC
Part Package Code
VIL
Package Description
DIP, DIP28,.1
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-CDXA-T28
Length
35.56 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.1
Package Shape
RECTANGULAR
Package Style
VERTICAL IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
11.43 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.165 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
2.921 mm
Want to compare parts?
  1. MSM832VM-020
    APTA Group Inc
    Standard SRAM, 32KX8, 20ns, CMOS, CDXA28, 0.100 INCH, VIL-28
    VS

Alternate Parts for MSM832VM-020

This table gives cross-reference parts and alternative options found for MSM832VM-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM832VM-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM832VLM-020 Standard SRAM, 32KX8, 20ns, CMOS, CDXA28, VIL-28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VLM-020
MSM832VI-020 Standard SRAM, 32KX8, 20ns, CMOS, CDXA28, VIL-28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VI-020
MSM832VLI-020 Standard SRAM, 32KX8, 20ns, CMOS, CDXA28, VIL-28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VLI-020
MSM832VLI-020 Standard SRAM, 32KX8, 20ns, CMOS, CDXA28, 0.100 INCH, VIL-28 APTA Group Inc MSM832VM-020 vs MSM832VLI-020
MSM832VPMB-020 Standard SRAM, 32KX8, 20ns, CMOS, CDXA28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VPMB-020
MSM832VM-020 Standard SRAM, 32KX8, 20ns, CMOS, CDXA28, VIL-28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VM-020
MSM832VLMB-020 Standard SRAM, 32KX8, 20ns, CMOS, CDXA28, 0.100 INCH, VIL-28 APTA Group Inc MSM832VM-020 vs MSM832VLMB-020
MSM832VI-020 Standard SRAM, 32KX8, 20ns, CMOS, CDXA28, 0.100 INCH, VIL-28 APTA Group Inc MSM832VM-020 vs MSM832VI-020
MSM832VL-020 Standard SRAM, 32KX8, 20ns, CMOS, CDXA28, VIL-28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VL-020
MSM832VMB-020 Standard SRAM, 32KX8, 20ns, CMOS, CDXA28, 0.100 INCH, VIL-28 APTA Group Inc MSM832VM-020 vs MSM832VMB-020
Part Number Description Manufacturer Compare
MSM832VMB-020 Standard SRAM, 32KX8, 20ns, CMOS, CDXA28, 0.100 INCH, VIL-28 APTA Group Inc MSM832VM-020 vs MSM832VMB-020
MSM832VI-45 Standard SRAM, 32KX8, 45ns, CMOS, CDXA28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VI-45
MSM832VL-020 Standard SRAM, 32KX8, 20ns, CMOS, CDXA28, VIL-28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VL-020
MSM832VMB-85 Standard SRAM, 32KX8, 85ns, CMOS, CDXA28, 0.100 INCH, CERAMIC, VIL-28 APTA Group Inc MSM832VM-020 vs MSM832VMB-85
MSM832VLI-85 Standard SRAM, 32KX8, 85ns, CMOS, CDXA28, VIL-28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VLI-85
MSM832VL-35 Standard SRAM, 32KX8, 35ns, CMOS, CDXA28, VIL-28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VL-35
MSM832VM-10 Standard SRAM, 32KX8, 100ns, CMOS, CDXA28, VIL-28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VM-10
MSM832VPMB-35 Standard SRAM, 32KX8, 35ns, CMOS, CDXA28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VPMB-35
MSM832VL-70 Standard SRAM, 32KX8, 70ns, CMOS, CDXA28, VIL-28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VL-70
MSM832VLMB-10 Standard SRAM, 32KX8, 100ns, CMOS, CDXA28, VIL-28 Mosaic Semiconductor Inc MSM832VM-020 vs MSM832VLMB-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM832VM-020 by APTA Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM832VM-020 by APTA Group Inc

Select Manufacturer
Which Manufacturer of MSM832VM-020 would you like to use for your alert(s)?
  • Please alert me when MSM832VM-020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM832VM-020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM832VM-020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM832VM-020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM832VM-020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM832VM-020 by APTA Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: