Part Details for MSM832V-85 by Mosaic Semiconductor Inc
Overview of MSM832V-85 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Entertainment and Gaming
Part Details for MSM832V-85
MSM832V-85 CAD Models
MSM832V-85 Part Data Attributes
|
MSM832V-85
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MSM832V-85
Mosaic Semiconductor Inc
Standard SRAM, 32KX8, 85ns, CMOS, CDXA28, VIL-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Part Package Code | VIL | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-CDXA-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | VERTICAL IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MSM832V-85
This table gives cross-reference parts and alternative options found for MSM832V-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM832V-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832V-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDXA28, 0.100 INCH, CERAMIC, VIL-28 | APTA Group Inc | MSM832V-85 vs MSM832V-85 |
MSM832VLI-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDXA28, 0.100 INCH, CERAMIC, VIL-28 | APTA Group Inc | MSM832V-85 vs MSM832VLI-85 |
MSM832VL-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDXA28, 0.100 INCH, CERAMIC, VIL-28 | APTA Group Inc | MSM832V-85 vs MSM832VL-85 |
MSM832VLM-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDXA28, VIL-28 | Mosaic Semiconductor Inc | MSM832V-85 vs MSM832VLM-85 |
MSM832VL-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDXA28, VIL-28 | Mosaic Semiconductor Inc | MSM832V-85 vs MSM832VL-85 |
MSM832VI-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDXA28, 0.100 INCH, CERAMIC, VIL-28 | APTA Group Inc | MSM832V-85 vs MSM832VI-85 |
MSM832VI-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDXA28, VIL-28 | Mosaic Semiconductor Inc | MSM832V-85 vs MSM832VI-85 |
MSM832VMB-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDXA28, VIL-28 | Mosaic Semiconductor Inc | MSM832V-85 vs MSM832VMB-85 |
MSM832VLM-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDXA28, 0.100 INCH, CERAMIC, VIL-28 | APTA Group Inc | MSM832V-85 vs MSM832VLM-85 |
MSM832VMB-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDXA28, 0.100 INCH, CERAMIC, VIL-28 | APTA Group Inc | MSM832V-85 vs MSM832VMB-85 |