Part Details for MSM832SPM-020 by Mosaic Semiconductor Inc
Overview of MSM832SPM-020 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Entertainment and Gaming
Part Details for MSM832SPM-020
MSM832SPM-020 CAD Models
MSM832SPM-020 Part Data Attributes
|
MSM832SPM-020
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MSM832SPM-020
Mosaic Semiconductor Inc
Standard SRAM, 32KX8, 20ns, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MSM832SPM-020
This table gives cross-reference parts and alternative options found for MSM832SPM-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM832SPM-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866207XX | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | MSM832SPM-020 vs 5962-8866207XX |
MT5C2568CW-20L/883C | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | MSM832SPM-020 vs MT5C2568CW-20L/883C |
MSM832TP-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | MSM832SPM-020 vs MSM832TP-020 |
PDM41256SA20D | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28 | Paradigm Technology Inc | MSM832SPM-020 vs PDM41256SA20D |
5962-8866207NB | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | MSM832SPM-020 vs 5962-8866207NB |
MT5C2568-20PIT | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | MSM832SPM-020 vs MT5C2568-20PIT |
MSM832SM-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, DIP-28 | APTA Group Inc | MSM832SPM-020 vs MSM832SM-020 |
L7C199DMB20 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | MSM832SPM-020 vs L7C199DMB20 |
MSM832SI-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, DIP-28 | APTA Group Inc | MSM832SPM-020 vs MSM832SI-020 |
L7CL199IMB20 | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | MSM832SPM-020 vs L7CL199IMB20 |