Memory
MSM832JLM-025
Description: Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, JLCC-32

Overview of MSM832JLM-025 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Entertainment and Gaming

CAD Models for MSM832JLM-025 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM832JLM-025 by Mosaic Semiconductor Inc

MSM832JLM-025
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Part Package Code
QFJ
Package Description
,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-CQCC-J32
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. MSM832JLM-025
    Mosaic Semiconductor Inc
    Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, JLCC-32
    VS

Alternate Parts for MSM832JLM-025

This table gives cross-reference parts and alternative options found for MSM832JLM-025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM832JLM-025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM832JLM-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MSM832JLM-025 vs MSM832JLM-025
MSM832JM-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, JLCC-32 Mosaic Semiconductor Inc MSM832JLM-025 vs MSM832JM-025
MSM832JPMB-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JLM-025 vs MSM832JPMB-025
MSM832JP-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JLM-025 vs MSM832JP-025
MSM832JM-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MSM832JLM-025 vs MSM832JM-025
MSM832JMB-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MSM832JLM-025 vs MSM832JMB-025
MSM832JLMB-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MSM832JLM-025 vs MSM832JLMB-025
MSM832JLI-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MSM832JLM-025 vs MSM832JLI-025
MSM832JPM-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JLM-025 vs MSM832JPM-025
MSM832JMB-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, JLCC-32 Mosaic Semiconductor Inc MSM832JLM-025 vs MSM832JMB-025
Part Number Description Manufacturer Compare
MSM832JPMB-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JLM-025 vs MSM832JPMB-025
MSM832JMB-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, JLCC-32 Mosaic Semiconductor Inc MSM832JLM-025 vs MSM832JMB-025
MSM832JL-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, JLCC-32 Mosaic Semiconductor Inc MSM832JLM-025 vs MSM832JL-025
MSM832J-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, JLCC-32 Mosaic Semiconductor Inc MSM832JLM-025 vs MSM832J-025
MSM832JPM-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JLM-025 vs MSM832JPM-025
MSM832JM-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MSM832JLM-025 vs MSM832JM-025
MSM832JMB-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MSM832JLM-025 vs MSM832JMB-025
MSM832JM-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, JLCC-32 Mosaic Semiconductor Inc MSM832JLM-025 vs MSM832JM-025
MSM832JL-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MSM832JLM-025 vs MSM832JL-025
MSM832J-025 Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MSM832JLM-025 vs MSM832J-025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM832JLM-025 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM832JLM-025 by Mosaic Semiconductor Inc

  • Please alert me when MSM832JLM-025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM832JLM-025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM832JLM-025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM832JLM-025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM832JLM-025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM832JLM-025 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: