MSM832JI-45
Description: Standard SRAM, 32KX8, 45ns, CMOS, CQCC32

Overview of MSM832JI-45 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Entertainment and Gaming

CAD Models for MSM832JI-45 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM832JI-45 by Mosaic Semiconductor Inc

MSM832JI-45
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-CQCC-J32
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. MSM832JI-45
    Mosaic Semiconductor Inc
    Standard SRAM, 32KX8, 45ns, CMOS, CQCC32
    VS

Alternate Parts for MSM832JI-45

This table gives cross-reference parts and alternative options found for MSM832JI-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM832JI-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM832JLMB-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JLMB-45
MSM832J-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832J-45
MSM832JLI-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JLI-45
MSM832JP-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JP-45
MSM832JPM-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JPM-45
MSM832JL-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JL-45
MSM832JLM-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JLM-45
MSM832JPMB-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JPMB-45
Part Number Description Manufacturer Compare
MSM832JPM-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JPM-45
MSM832JP-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JP-45
MSM832JLMB-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JLMB-45
MSM832J-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832J-45
MSM832JPMB-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JPMB-45
MSM832JLI-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JLI-45
MSM832JLM-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JLM-45
MSM832JMB-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MSM832JI-45 vs MSM832JMB-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM832JI-45 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM832JI-45 by Mosaic Semiconductor Inc

  • Please alert me when MSM832JI-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM832JI-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM832JI-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM832JI-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM832JI-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM832JI-45 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: