Part Details for MSM8128WLM-10 by APTA Group Inc
Overview of MSM8128WLM-10 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM8128WLM-10
MSM8128WLM-10 CAD Models
MSM8128WLM-10 Part Data Attributes
|
MSM8128WLM-10
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
MSM8128WLM-10
APTA Group Inc
Standard SRAM, 128KX8, 100ns, CMOS, CQCC32, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
Length | 17.84 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.7 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 2.03 mm | |
Standby Current-Max | 0.00035 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5 mm |
Alternate Parts for MSM8128WLM-10
This table gives cross-reference parts and alternative options found for MSM8128WLM-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM8128WLM-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM8128WMC-10 | Standard SRAM, 128KX8, 100ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | MSM8128WLM-10 vs MSM8128WMC-10 |
MSM8128W-10 | Standard SRAM, 128KX8, 100ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | MSM8128WLM-10 vs MSM8128W-10 |
MSM8128WLM-10 | Standard SRAM, 128KX8, 100ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | MSM8128WLM-10 vs MSM8128WLM-10 |
MSM8128WLMC-10 | Standard SRAM, 128KX8, 100ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | MSM8128WLM-10 vs MSM8128WLMC-10 |
MSM8128W-10 | Standard SRAM, 128KX8, 100ns, CMOS, CQCC32, LCC-32 | APTA Group Inc | MSM8128WLM-10 vs MSM8128W-10 |