Microcontrollers and Processors
MSM80C86A-10GS
Description: Microprocessor, 16-Bit, 10MHz, CMOS, PQFP56, 15 X 19 MM, PLASTIC, QFP-56

Overview of MSM80C86A-10GS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MSM80C86A-10GS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM80C86A-10GS by OKI Electric Industry Co Ltd

MSM80C86A-10GS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
QFP
Package Description
QFP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
10 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PQFP-G56
Length
19 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
Number of Terminals
56
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
3 mm
Speed
10 MHz
Supply Current-Max
100 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1 mm
Terminal Position
QUAD
Width
15 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MSM80C86A-10GS
    OKI Electric Industry Co Ltd
    Microprocessor, 16-Bit, 10MHz, CMOS, PQFP56, 15 X 19 MM, PLASTIC, QFP-56
    VS

Alternate Parts for MSM80C86A-10GS

This table gives cross-reference parts and alternative options found for MSM80C86A-10GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM80C86A-10GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM80C86A-10GS-K Microprocessor, 16-Bit, 10MHz, CMOS, PQFP56, 15 X 19 MM, 1 MM PITCH, PLASTIC, QFP-56 LAPIS Semiconductor Co Ltd MSM80C86A-10GS vs MSM80C86A-10GS-K
Part Number Description Manufacturer Compare
MSM80C88A-10GS Microprocessor, 8-Bit, 10MHz, CMOS, PQFP56, 15 X 19 MM, PLASTIC, QFP-56 OKI Electric Industry Co Ltd MSM80C86A-10GS vs MSM80C88A-10GS
MSM80C88A-2GS Microprocessor, 8-Bit, 8MHz, CMOS, PQFP56, 15 X 19 MM, PLASTIC, QFP-56 OKI Electric Industry Co Ltd MSM80C86A-10GS vs MSM80C88A-2GS
MSM80C88AGS Microprocessor, 8-Bit, 5MHz, CMOS, PQFP56, 15 X 19 MM, PLASTIC, QFP-56 OKI Electric Industry Co Ltd MSM80C86A-10GS vs MSM80C88AGS
MSM80C86A-2GS Microprocessor, 16-Bit, 8MHz, CMOS, PQFP56, 15 X 19 MM, PLASTIC, QFP-56 OKI Electric Industry Co Ltd MSM80C86A-10GS vs MSM80C86A-2GS
MSM80C86A-10GS-VK Microprocessor, 16-Bit, 10MHz, CMOS, PQFP56, 15 X 19 MM, PLASTIC, QFP-56 OKI Electric Industry Co Ltd MSM80C86A-10GS vs MSM80C86A-10GS-VK
MSM80C86AGS Microprocessor, 16-Bit, 5MHz, CMOS, PQFP56, 15 X 19 MM, PLASTIC, QFP-56 OKI Electric Industry Co Ltd MSM80C86A-10GS vs MSM80C86AGS
MSM80C88A-10GS-VK Microprocessor, 8-Bit, 10MHz, CMOS, PQFP56, 15 X 19 MM, PLASTIC, QFP-56 OKI Electric Industry Co Ltd MSM80C86A-10GS vs MSM80C88A-10GS-VK
MSM80C86A-10GS-K Microprocessor, 16-Bit, 10MHz, CMOS, PQFP56, 15 X 19 MM, 1 MM PITCH, PLASTIC, QFP-56 LAPIS Semiconductor Co Ltd MSM80C86A-10GS vs MSM80C86A-10GS-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM80C86A-10GS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM80C86A-10GS by OKI Electric Industry Co Ltd

  • Please alert me when MSM80C86A-10GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSM80C86A-10GS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM80C86A-10GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSM80C86A-10GS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM80C86A-10GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM80C86A-10GS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: