Telecommunication Circuits
MSM7533VGS-K
Description: PCM Codec, A/MU-Law, 2-Func, CMOS, PDSO24, 0.430 INCH, 1.27 MM PITCH, PLASTIC, SOP-24

Overview of MSM7533VGS-K by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MSM7533VGS-K by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM7533VGS-K by LAPIS Semiconductor Co Ltd

MSM7533VGS-K
LAPIS Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
SOIC
Package Description
SOP, SOP24,.45
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Companding Law
A/MU-LAW
Filter
YES
Gain Tolerance-Max
1.2 dB
JESD-30 Code
R-PDSO-G24
Length
15.95 mm
Linear Coding
NOT AVAILABLE
Number of Functions
2
Number of Terminals
24
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.45
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.5 mm
Supply Current-Max
0.014 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
PCM CODEC
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.9 mm
Want to compare parts?
  1. MSM7533VGS-K
    LAPIS Semiconductor Co Ltd
    PCM Codec, A/MU-Law, 2-Func, CMOS, PDSO24, 0.430 INCH, 1.27 MM PITCH, PLASTIC, SOP-24
    VS

Alternate Parts for MSM7533VGS-K

This table gives cross-reference parts and alternative options found for MSM7533VGS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM7533VGS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM7533VGS-K PCM Codec, A/MU-Law, 2-Func, CMOS, PDSO24, 0.430 INCH, 1.27 MM PITCH, PLASTIC, SOP-24 OKI Electric Industry Co Ltd MSM7533VGS-K vs MSM7533VGS-K
Part Number Description Manufacturer Compare
MSM7533VGS-K PCM Codec, A/MU-Law, 2-Func, CMOS, PDSO24, 0.430 INCH, 1.27 MM PITCH, PLASTIC, SOP-24 OKI Electric Industry Co Ltd MSM7533VGS-K vs MSM7533VGS-K

Related Parts for MSM7533VGS-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM7533VGS-K by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM7533VGS-K by LAPIS Semiconductor Co Ltd

  • Please alert me when MSM7533VGS-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSM7533VGS-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM7533VGS-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSM7533VGS-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM7533VGS-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM7533VGS-K by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: