Part Details for MSM6997VGS-VK by OKI Electric Industry Co Ltd
Overview of MSM6997VGS-VK by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MSM6997VGS-VK
MSM6997VGS-VK CAD Models
MSM6997VGS-VK Part Data Attributes
|
MSM6997VGS-VK
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM6997VGS-VK
OKI Electric Industry Co Ltd
PCM Codec, MU-Law, 1-Func, PDSO24, 0.430 INCH, PLASTIC, SOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | MU-LAW | |
Filter | YES | |
JESD-30 Code | R-PDSO-G24 | |
Length | 16 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.9 mm |