MSM65514GS-1K
Description: Microcontroller, 8-Bit, MROM, OLMS-65K CPU, 10MHz, CMOS, PQFP64

Overview of MSM65514GS-1K by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for MSM65514GS-1K by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM65514GS-1K by LAPIS Semiconductor Co Ltd

MSM65514GS-1K
LAPIS Semiconductor Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Package Description
QFP, QFP64(UNSPEC)
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
CPU Family
OLMS-65K
JESD-609 Code
e0
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64(UNSPEC)
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
384
ROM (words)
16384
ROM Programmability
MROM
Speed
10 MHz
Supply Current-Max
40 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
QUAD
Want to compare parts?
  1. MSM65514GS-1K
    LAPIS Semiconductor Co Ltd
    Microcontroller, 8-Bit, MROM, OLMS-65K CPU, 10MHz, CMOS, PQFP64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM65514GS-1K by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM65514GS-1K by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM65514GS-1K would you like to use for your alert(s)?
  • Please alert me when MSM65514GS-1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM65514GS-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM65514GS-1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM65514GS-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM65514GS-1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM65514GS-1K by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: