Part Details for MSM51V4265E-70TS-K by LAPIS Semiconductor Co Ltd
Overview of MSM51V4265E-70TS-K by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MSM51V4265E-70TS-K
MSM51V4265E-70TS-K CAD Models
MSM51V4265E-70TS-K Part Data Attributes
|
MSM51V4265E-70TS-K
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM51V4265E-70TS-K
LAPIS Semiconductor Co Ltd
EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | TSOP | |
Package Description | TSOP2, TSOP40/44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.105 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM51V4265E-70TS-K
This table gives cross-reference parts and alternative options found for MSM51V4265E-70TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V4265E-70TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY51V4264BSLTC-70 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | SK Hynix Inc | MSM51V4265E-70TS-K vs HY51V4264BSLTC-70 |
M5M4V4265CTP-7S | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | MSM51V4265E-70TS-K vs M5M4V4265CTP-7S |
KM416V254BLLT-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, TSOP2-40 | Samsung Semiconductor | MSM51V4265E-70TS-K vs KM416V254BLLT-7 |
KM416V254BT-L7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | Samsung Semiconductor | MSM51V4265E-70TS-K vs KM416V254BT-L7 |
TC51V4265DFTS-70 | IC 256K X 16 EDO DRAM, 70 ns, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40, Dynamic RAM | Toshiba America Electronic Components | MSM51V4265E-70TS-K vs TC51V4265DFTS-70 |
KM416V254BLT-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Samsung Semiconductor | MSM51V4265E-70TS-K vs KM416V254BLT-7 |
MT4LC16270TG-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 | Micron Technology Inc | MSM51V4265E-70TS-K vs MT4LC16270TG-7 |
MB81V4265S-70PFTN | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | FUJITSU Limited | MSM51V4265E-70TS-K vs MB81V4265S-70PFTN |
KM416V254DLT-7 | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | Samsung Semiconductor | MSM51V4265E-70TS-K vs KM416V254DLT-7 |
MSM51V4265E-70TS-K | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 | OKI Electric Industry Co Ltd | MSM51V4265E-70TS-K vs MSM51V4265E-70TS-K |