Part Details for MSM51V18165D-70TS-K by OKI Electric Industry Co Ltd
Overview of MSM51V18165D-70TS-K by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM51V18165D-70TS-K
MSM51V18165D-70TS-K CAD Models
MSM51V18165D-70TS-K Part Data Attributes
|
MSM51V18165D-70TS-K
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM51V18165D-70TS-K
OKI Electric Industry Co Ltd
EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM51V18165D-70TS-K
This table gives cross-reference parts and alternative options found for MSM51V18165D-70TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V18165D-70TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4216165LG5-A70 | IC,DRAM,EDO,1MX16,CMOS,TSOP,44PIN,PLASTIC | Renesas Electronics Corporation | MSM51V18165D-70TS-K vs UPD4216165LG5-A70 |
MCM516165BVT70R | EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 | Motorola Semiconductor Products | MSM51V18165D-70TS-K vs MCM516165BVT70R |
MT4LC1M16E5TG-7STR | EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | MSM51V18165D-70TS-K vs MT4LC1M16E5TG-7STR |
MT4LC1M16H5TG-7TR | EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | MSM51V18165D-70TS-K vs MT4LC1M16H5TG-7TR |
MT4LC1M16H5TG-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | MSM51V18165D-70TS-K vs MT4LC1M16H5TG-7 |
UPD42S16165LG5-A70-7JF | EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | NEC Electronics Group | MSM51V18165D-70TS-K vs UPD42S16165LG5-A70-7JF |
MCM518165BTV70R | EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 | Motorola Semiconductor Products | MSM51V18165D-70TS-K vs MCM518165BTV70R |
HY51V16164CTC-70 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | SK Hynix Inc | MSM51V18165D-70TS-K vs HY51V16164CTC-70 |
TMS428169AP-70DGE | 1MX16 EDO DRAM, 70ns, PDSO44, PLASTIC, TSOP-50/44 | Texas Instruments | MSM51V18165D-70TS-K vs TMS428169AP-70DGE |
KM416V1004AT-F7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Samsung Semiconductor | MSM51V18165D-70TS-K vs KM416V1004AT-F7 |