There are no models available for this part yet.
Overview of MSM51V17805D-50TS-K by OKI Electric Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9250TS24Z-2.7T1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) | |
X9250TS24ZT1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) | |
NX8350TS33-AZ | Renesas Electronics Corporation | 271 to 1331 nm AlGaInAs MQW-DFB Laser Diode for 40 G BASE-LR4 Application |
CAD Models for MSM51V17805D-50TS-K by OKI Electric Industry Co Ltd
Part Data Attributes for MSM51V17805D-50TS-K by OKI Electric Industry Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OKI ELECTRIC INDUSTRY CO LTD
|
Part Package Code
|
TSOP
|
Package Description
|
TSOP2,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
FAST PAGE WITH EDO
|
Access Time-Max
|
50 ns
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
18.41 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
EDO DRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
28
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2MX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP2
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for MSM51V17805D-50TS-K
This table gives cross-reference parts and alternative options found for MSM51V17805D-50TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V17805D-50TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM51V16805DSL-50TS-K | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | OKI Electric Industry Co Ltd | MSM51V17805D-50TS-K vs MSM51V16805DSL-50TS-K |
M5M4V17805CTP-5T | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | Mitsubishi Electric | MSM51V17805D-50TS-K vs M5M4V17805CTP-5T |
TMS427809AP-50DGC | 2MX8 EDO DRAM, 50ns, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 | Texas Instruments | MSM51V17805D-50TS-K vs TMS427809AP-50DGC |
IBM0117805PT350 | 2MX8 EDO DRAM, 50ns, PDSO28, 0.400 X 0.725 INCH, TSOP2-28 | IBM | MSM51V17805D-50TS-K vs IBM0117805PT350 |
UPD42S17805LG5-A50-7JD | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | NEC Electronics Group | MSM51V17805D-50TS-K vs UPD42S17805LG5-A50-7JD |
M5M4V17805CTP-5ST | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | Mitsubishi Electric | MSM51V17805D-50TS-K vs M5M4V17805CTP-5ST |
MSM51V17805D-50TS-K | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | LAPIS Semiconductor Co Ltd | MSM51V17805D-50TS-K vs MSM51V17805D-50TS-K |
IC41LV82002-50T | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, TSOP2-28 | Integrated Silicon Solution Inc | MSM51V17805D-50TS-K vs IC41LV82002-50T |
M5M4V17805DTP-5 | EDO DRAM, 2MX8, 50ns, CMOS, PDSO28 | Mitsubishi Electric | MSM51V17805D-50TS-K vs M5M4V17805DTP-5 |
TMS426809A-50DGC | 2MX8 EDO DRAM, 50ns, PDSO28 | Texas Instruments | MSM51V17805D-50TS-K vs TMS426809A-50DGC |