Memory
MSM51V17805BSL-60TS-K
Description: EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28

Overview of MSM51V17805BSL-60TS-K by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1005S060TS-C18 Renesas Electronics Corporation Single 10 bits ADC, up to 60 MHz

CAD Models for MSM51V17805BSL-60TS-K by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM51V17805BSL-60TS-K by OKI Electric Industry Co Ltd

MSM51V17805BSL-60TS-K
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
JESD-30 Code
R-PDSO-G28
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM51V17805BSL-60TS-K
    OKI Electric Industry Co Ltd
    EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28
    VS

Alternate Parts for MSM51V17805BSL-60TS-K

This table gives cross-reference parts and alternative options found for MSM51V17805BSL-60TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V17805BSL-60TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM71VS17803CT-6 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, LG Semicon Co Ltd MSM51V17805BSL-60TS-K vs GM71VS17803CT-6
GM71VS17803CLT-6 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, LG Semicon Co Ltd MSM51V17805BSL-60TS-K vs GM71VS17803CLT-6
KM48V2004AT-6 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor MSM51V17805BSL-60TS-K vs KM48V2004AT-6
IBM0117805BT3-6R EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 X 0.725 INCH, TSOP2-28 IBM MSM51V17805BSL-60TS-K vs IBM0117805BT3-6R
IBM0117805PT360 2MX8 EDO DRAM, 60ns, PDSO28, 0.400 X 0.725 INCH, TSOP2-28 IBM MSM51V17805BSL-60TS-K vs IBM0117805PT360
HM51W17805TT-6 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Elpida Memory Inc MSM51V17805BSL-60TS-K vs HM51W17805TT-6
TMS427809AP-60DGC 2MX8 EDO DRAM, 60ns, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Texas Instruments MSM51V17805BSL-60TS-K vs TMS427809AP-60DGC
UPD42S17805LG5-A60 2MX8 EDO DRAM, 60ns, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Renesas Electronics Corporation MSM51V17805BSL-60TS-K vs UPD42S17805LG5-A60
MSM51V17805D-60TS-K EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 LAPIS Semiconductor Co Ltd MSM51V17805BSL-60TS-K vs MSM51V17805D-60TS-K
MB81V17805A-60PFTN EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 FUJITSU Semiconductor Limited MSM51V17805BSL-60TS-K vs MB81V17805A-60PFTN
Part Number Description Manufacturer Compare
KM48V2104AT-6 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor MSM51V17805BSL-60TS-K vs KM48V2104AT-6
K4E160812C-FC600 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor MSM51V17805BSL-60TS-K vs K4E160812C-FC600
HM51W17805LS-6 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Elpida Memory Inc MSM51V17805BSL-60TS-K vs HM51W17805LS-6
MSM51V17805BSL-60JS EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM51V17805BSL-60TS-K vs MSM51V17805BSL-60JS
HY51V16804CSLT-60 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 SK Hynix Inc MSM51V17805BSL-60TS-K vs HY51V16804CSLT-60
M5M4V17805CJ-6S EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 Mitsubishi Electric MSM51V17805BSL-60TS-K vs M5M4V17805CJ-6S
K4E160812D-FC600 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, TSOP2-28 Samsung Semiconductor MSM51V17805BSL-60TS-K vs K4E160812D-FC600
KM48V2004CK-6 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor MSM51V17805BSL-60TS-K vs KM48V2004CK-6
NN51V17805ALJ-60 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28 United Microelectronics Corporation MSM51V17805BSL-60TS-K vs NN51V17805ALJ-60
MSM51V17805A-60TS-K EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM51V17805BSL-60TS-K vs MSM51V17805A-60TS-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM51V17805BSL-60TS-K by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM51V17805BSL-60TS-K by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM51V17805BSL-60TS-K would you like to use for your alert(s)?
  • Please alert me when MSM51V17805BSL-60TS-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM51V17805BSL-60TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM51V17805BSL-60TS-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM51V17805BSL-60TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM51V17805BSL-60TS-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM51V17805BSL-60TS-K by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: