MSM51V17405A-70SJ
Description: EDO DRAM, 4MX4, 70ns, CMOS, PDSO24,

Overview of MSM51V17405A-70SJ by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM51V17405A-70SJ by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM51V17405A-70SJ by LAPIS Semiconductor Co Ltd

MSM51V17405A-70SJ
LAPIS Semiconductor Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Package Description
SOJ, SOJ24/26,.34
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J24
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
2048
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.13 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MSM51V17405A-70SJ
    LAPIS Semiconductor Co Ltd
    EDO DRAM, 4MX4, 70ns, CMOS, PDSO24,
    VS

Alternate Parts for MSM51V17405A-70SJ

This table gives cross-reference parts and alternative options found for MSM51V17405A-70SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V17405A-70SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY51V17404ASLJ-70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MSM51V17405A-70SJ vs HY51V17404ASLJ-70
KM44V4004ALK-7 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor MSM51V17405A-70SJ vs KM44V4004ALK-7
MSM51V16405B-70SJ EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM51V17405A-70SJ vs MSM51V16405B-70SJ
HY51V16404CSLJ-70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MSM51V17405A-70SJ vs HY51V16404CSLJ-70
HY51V16404ASLJ-70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MSM51V17405A-70SJ vs HY51V16404ASLJ-70
UPD4217405LLA-A70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 NEC Electronics America Inc MSM51V17405A-70SJ vs UPD4217405LLA-A70
MT4LC4M4E8DJ-7S EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc MSM51V17405A-70SJ vs MT4LC4M4E8DJ-7S
UPD4216405LLA-A70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 NEC Electronics America Inc MSM51V17405A-70SJ vs UPD4216405LLA-A70
M5M4V17405CJ-7ST EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric MSM51V17405A-70SJ vs M5M4V17405CJ-7ST
MSM51V17405B-70SJ EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM51V17405A-70SJ vs MSM51V17405B-70SJ
Part Number Description Manufacturer Compare
MT4LC4M4E8DJ-7S EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc MSM51V17405A-70SJ vs MT4LC4M4E8DJ-7S
HY51V17405BJC-70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MSM51V17405A-70SJ vs HY51V17405BJC-70
HM51W16405BLS-7 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd MSM51V17405A-70SJ vs HM51W16405BLS-7
WMDE4M4V-70FBM EDO DRAM, 4MX4, 70ns, CMOS, CDFP24, White Microelectronics MSM51V17405A-70SJ vs WMDE4M4V-70FBM
UPD42S17405LLA-A70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 NEC Electronics Group MSM51V17405A-70SJ vs UPD42S17405LLA-A70
KM44V4004ALLK-7 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Samsung Semiconductor MSM51V17405A-70SJ vs KM44V4004ALLK-7
MSM51V17405B-70SJ EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM51V17405A-70SJ vs MSM51V17405B-70SJ
UPD42S16405LLA-A70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 NEC Electronics America Inc MSM51V17405A-70SJ vs UPD42S16405LLA-A70
TMS426409AP-70DJ 4MX4 EDO DRAM, 70ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Texas Instruments MSM51V17405A-70SJ vs TMS426409AP-70DJ
MT4LC4M4E9DJ-7TR EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc MSM51V17405A-70SJ vs MT4LC4M4E9DJ-7TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM51V17405A-70SJ by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM51V17405A-70SJ by LAPIS Semiconductor Co Ltd

  • Please alert me when MSM51V17405A-70SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSM51V17405A-70SJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM51V17405A-70SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSM51V17405A-70SJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM51V17405A-70SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM51V17405A-70SJ by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: