Part Details for MSM51V16805DSL-60JS by LAPIS Semiconductor Co Ltd
Overview of MSM51V16805DSL-60JS by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM51V16805DSL-60JS
MSM51V16805DSL-60JS CAD Models
MSM51V16805DSL-60JS Part Data Attributes
|
MSM51V16805DSL-60JS
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM51V16805DSL-60JS
LAPIS Semiconductor Co Ltd
EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.44 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | CAS BEFORE RAS/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.75 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM51V16805DSL-60JS
This table gives cross-reference parts and alternative options found for MSM51V16805DSL-60JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V16805DSL-60JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSM51V17805A-60JS | OKI Electric Industry Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | MSM51V16805DSL-60JS vs MSM51V17805A-60JS |
MSM51V16805BSL-60JS | OKI Electric Industry Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | MSM51V16805DSL-60JS vs MSM51V16805BSL-60JS |
M5M4V17805CJ-6T | Mitsubishi Electric | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | MSM51V16805DSL-60JS vs M5M4V17805CJ-6T |
KM48V2004ASLJ-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | MSM51V16805DSL-60JS vs KM48V2004ASLJ-6 |
MSM51V17805DSL-60JS | LAPIS Semiconductor Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | MSM51V16805DSL-60JS vs MSM51V17805DSL-60JS |
GM71VS17803CJ-6 | LG Semicon Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, | MSM51V16805DSL-60JS vs GM71VS17803CJ-6 |
KM48V2104ALLJ-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | MSM51V16805DSL-60JS vs KM48V2104ALLJ-6 |
MSM51V17805DSL-60JS | OKI Electric Industry Co Ltd | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | MSM51V16805DSL-60JS vs MSM51V17805DSL-60JS |
MB81V17805B-60PJ | FUJITSU Limited | Check for Price | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | MSM51V16805DSL-60JS vs MB81V17805B-60PJ |
MB81V17805B-60PJ | FUJITSU Semiconductor Limited | Check for Price | 2MX8 EDO DRAM, 60ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | MSM51V16805DSL-60JS vs MB81V17805B-60PJ |