Part Details for MSM51V16805BSL-70JS by OKI Electric Industry Co Ltd
Overview of MSM51V16805BSL-70JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM51V16805BSL-70JS
MSM51V16805BSL-70JS CAD Models
MSM51V16805BSL-70JS Part Data Attributes
|
MSM51V16805BSL-70JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM51V16805BSL-70JS
OKI Electric Industry Co Ltd
EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.75 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM51V16805BSL-70JS
This table gives cross-reference parts and alternative options found for MSM51V16805BSL-70JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V16805BSL-70JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M4V17805CJ-7T | EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | Mitsubishi Electric | MSM51V16805BSL-70JS vs M5M4V17805CJ-7T |
MT4LC2M8E7DW-7L | EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MSM51V16805BSL-70JS vs MT4LC2M8E7DW-7L |
GM71V17803CLJ-7 | EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, | LG Semicon Co Ltd | MSM51V16805BSL-70JS vs GM71V17803CLJ-7 |
MSM51V17805D-70JS | EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | LAPIS Semiconductor Co Ltd | MSM51V16805BSL-70JS vs MSM51V17805D-70JS |
MT4LC2M8F4DJ-70TR | EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MSM51V16805BSL-70JS vs MT4LC2M8F4DJ-70TR |
MB81V17805A-70PJ | EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | FUJITSU Limited | MSM51V16805BSL-70JS vs MB81V17805A-70PJ |
MSM51V16805D-70JS | EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | LAPIS Semiconductor Co Ltd | MSM51V16805BSL-70JS vs MSM51V16805D-70JS |
VG26VS17805BJ-7 | EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Vanguard International Semiconductor Corporation | MSM51V16805BSL-70JS vs VG26VS17805BJ-7 |
M5M4V17805CJ-7ST | EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | Mitsubishi Electric | MSM51V16805BSL-70JS vs M5M4V17805CJ-7ST |
MT4LC2M8E7DW-7TR | EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MSM51V16805BSL-70JS vs MT4LC2M8E7DW-7TR |