Memory
MSM51V16805A-70JS
Description: EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28

Overview of MSM51V16805A-70JS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for MSM51V16805A-70JS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM51V16805A-70JS by OKI Electric Industry Co Ltd

MSM51V16805A-70JS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J28
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
3.85 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM51V16805A-70JS
    OKI Electric Industry Co Ltd
    EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for MSM51V16805A-70JS

This table gives cross-reference parts and alternative options found for MSM51V16805A-70JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V16805A-70JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM51V17805DSL-70JS EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM51V16805A-70JS vs MSM51V17805DSL-70JS
MB81V17805A-70PJ EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 FUJITSU Semiconductor Limited MSM51V16805A-70JS vs MB81V17805A-70PJ
MSM51V17805A-70JS EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM51V16805A-70JS vs MSM51V17805A-70JS
MSM51V16805DSL-70JS EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd MSM51V16805A-70JS vs MSM51V16805DSL-70JS
MSM51V17805DSL-70JS EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd MSM51V16805A-70JS vs MSM51V17805DSL-70JS
MSM51V17805F-70JS EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd MSM51V16805A-70JS vs MSM51V17805F-70JS
MSM51V16805DSL-70JS EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM51V16805A-70JS vs MSM51V16805DSL-70JS
M5M4V17805CJ-7T EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 Mitsubishi Electric MSM51V16805A-70JS vs M5M4V17805CJ-7T
KM48V2004ALLJ-7 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor MSM51V16805A-70JS vs KM48V2004ALLJ-7
MB81V17805A-70PJ EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 FUJITSU Limited MSM51V16805A-70JS vs MB81V17805A-70PJ
Part Number Description Manufacturer Compare
MT4LC2M8E7DJ-7 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MSM51V16805A-70JS vs MT4LC2M8E7DJ-7
HY51V17804CSLJ-70 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 SK Hynix Inc MSM51V16805A-70JS vs HY51V17804CSLJ-70
KM48V2104ALLT-7 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor MSM51V16805A-70JS vs KM48V2104ALLT-7
HM51W17805TT-7 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Elpida Memory Inc MSM51V16805A-70JS vs HM51W17805TT-7
HY51V17805BJC-70 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 SK Hynix Inc MSM51V16805A-70JS vs HY51V17805BJC-70
HM51W17805LTT-7 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Hitachi Ltd MSM51V16805A-70JS vs HM51W17805LTT-7
NN51V17805AJ-70 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28 United Microelectronics Corporation MSM51V16805A-70JS vs NN51V17805AJ-70
UPD4216805LLE-A70 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 NEC Electronics America Inc MSM51V16805A-70JS vs UPD4216805LLE-A70
MT4LC2M8E7DW-7L EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MSM51V16805A-70JS vs MT4LC2M8E7DW-7L
HY51V16804BT-70 EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 SK Hynix Inc MSM51V16805A-70JS vs HY51V16804BT-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM51V16805A-70JS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM51V16805A-70JS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM51V16805A-70JS would you like to use for your alert(s)?
  • Please alert me when MSM51V16805A-70JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM51V16805A-70JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM51V16805A-70JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM51V16805A-70JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM51V16805A-70JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM51V16805A-70JS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: