Memory
MSM51V16800DSL-50TS-K
Description: Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28

Overview of MSM51V16800DSL-50TS-K by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
X9250TS24Z-2.7T1 Renesas Electronics Corporation Quad Digitally Controlled Potentiometer (XDCP™)
X9250TS24ZT1 Renesas Electronics Corporation Quad Digitally Controlled Potentiometer (XDCP™)
NX8350TS33-AZ Renesas Electronics Corporation 271 to 1331 nm AlGaInAs MQW-DFB Laser Diode for 40 G BASE-LR4 Application

CAD Models for MSM51V16800DSL-50TS-K by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM51V16800DSL-50TS-K by OKI Electric Industry Co Ltd

MSM51V16800DSL-50TS-K
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
JESD-30 Code
R-PDSO-G28
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM51V16800DSL-50TS-K
    OKI Electric Industry Co Ltd
    Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28
    VS

Alternate Parts for MSM51V16800DSL-50TS-K

This table gives cross-reference parts and alternative options found for MSM51V16800DSL-50TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V16800DSL-50TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM51V16800D-50TS-K Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM51V16800DSL-50TS-K vs MSM51V16800D-50TS-K
UPD4217800LG5-A50-7JD Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics Group MSM51V16800DSL-50TS-K vs UPD4217800LG5-A50-7JD
MSM51V16800DSL-50TS-K Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 LAPIS Semiconductor Co Ltd MSM51V16800DSL-50TS-K vs MSM51V16800DSL-50TS-K
GM71V17800CLT-5 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, LG Semicon Co Ltd MSM51V16800DSL-50TS-K vs GM71V17800CLT-5
UPD4216800LG5-A50-7JD Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics America Inc MSM51V16800DSL-50TS-K vs UPD4216800LG5-A50-7JD
MSM51V16800B-50TS-K Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM51V16800DSL-50TS-K vs MSM51V16800B-50TS-K
MSM51V17800D-50TS-K Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM51V16800DSL-50TS-K vs MSM51V17800D-50TS-K
M5M4V17800CTP-5ST Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric MSM51V16800DSL-50TS-K vs M5M4V17800CTP-5ST
M5M4V17800CTP-5 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric MSM51V16800DSL-50TS-K vs M5M4V17800CTP-5
M5M4V17800CTP-5T Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric MSM51V16800DSL-50TS-K vs M5M4V17800CTP-5T
Part Number Description Manufacturer Compare
MSM51V17805F-70TS-K EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM51V16800DSL-50TS-K vs MSM51V17805F-70TS-K
MSM5117805C-50TS-L EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, REVERSE, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM51V16800DSL-50TS-K vs MSM5117805C-50TS-L
IBM0117805BT360 2MX8 EDO DRAM, 60ns, PDSO28, 0.400 X 0.725 INCH, TSOP2-28 IBM MSM51V16800DSL-50TS-K vs IBM0117805BT360
MSM51V17805DSL-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM51V16800DSL-50TS-K vs MSM51V17805DSL-50JS
TC51V17805CJ-50 IC 2M X 8 EDO DRAM, 50 ns, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28, Dynamic RAM Toshiba America Electronic Components MSM51V16800DSL-50TS-K vs TC51V17805CJ-50
MSM5117800F-60JS Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM51V16800DSL-50TS-K vs MSM5117800F-60JS
MSM51V17805DSL-60TS-K EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM51V16800DSL-50TS-K vs MSM51V17805DSL-60TS-K
MSM5117800F-50TS-K Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM51V16800DSL-50TS-K vs MSM5117800F-50TS-K
TC5117800BNT-70 IC 2M X 8 FAST PAGE DRAM, 70 ns, PDSO28, 0.400 INCH, PLASTIC, TSOP-28, Dynamic RAM Toshiba America Electronic Components MSM51V16800DSL-50TS-K vs TC5117800BNT-70
MSM5117800C-70TS-L Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, REVERSE, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM51V16800DSL-50TS-K vs MSM5117800C-70TS-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM51V16800DSL-50TS-K by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM51V16800DSL-50TS-K by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM51V16800DSL-50TS-K would you like to use for your alert(s)?
  • Please alert me when MSM51V16800DSL-50TS-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM51V16800DSL-50TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM51V16800DSL-50TS-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM51V16800DSL-50TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM51V16800DSL-50TS-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM51V16800DSL-50TS-K by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: