Part Details for MSM51V16165D-70JS by OKI Electric Industry Co Ltd
Overview of MSM51V16165D-70JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM51V16165D-70JS
MSM51V16165D-70JS CAD Models
MSM51V16165D-70JS Part Data Attributes
|
MSM51V16165D-70JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM51V16165D-70JS
OKI Electric Industry Co Ltd
EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.3 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM51V16165D-70JS
This table gives cross-reference parts and alternative options found for MSM51V16165D-70JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V16165D-70JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81V18165A-70PJ | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | FUJITSU Semiconductor Limited | MSM51V16165D-70JS vs MB81V18165A-70PJ |
MCM516165BJV70 | 1MX16 EDO DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | MSM51V16165D-70JS vs MCM516165BJV70 |
GM71VS18163CJ-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | SK Hynix Inc | MSM51V16165D-70JS vs GM71VS18163CJ-7 |
HY51V16164CSLJC-70 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | SK Hynix Inc | MSM51V16165D-70JS vs HY51V16164CSLJC-70 |
M5M4V18165BJ-7ST | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Mitsubishi Electric | MSM51V16165D-70JS vs M5M4V18165BJ-7ST |
M5M4V18165CJ-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | MSM51V16165D-70JS vs M5M4V18165CJ-7 |
TMS428169AP-70DZ | 1MX16 EDO DRAM, 70ns, PDSO42 | Texas Instruments | MSM51V16165D-70JS vs TMS428169AP-70DZ |
MCM518165BVJ70R | 1MX16 EDO DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | MSM51V16165D-70JS vs MCM518165BVJ70R |
GM71V18163CJ-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, | LG Semicon Co Ltd | MSM51V16165D-70JS vs GM71V18163CJ-7 |
MSM51V16165F-70JS | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | LAPIS Semiconductor Co Ltd | MSM51V16165D-70JS vs MSM51V16165F-70JS |