Part Details for MSM51V16165A-60JS by OKI Electric Industry Co Ltd
Overview of MSM51V16165A-60JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5560JSVUZ | Analog Devices | 1.2A programmable DPS with DAC | |
AD5560JSVUZ-REEL | Analog Devices | 1.2A programmable DPS with DAC |
Part Details for MSM51V16165A-60JS
MSM51V16165A-60JS CAD Models
MSM51V16165A-60JS Part Data Attributes
|
MSM51V16165A-60JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM51V16165A-60JS
OKI Electric Industry Co Ltd
EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.3 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.85 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM51V16165A-60JS
This table gives cross-reference parts and alternative options found for MSM51V16165A-60JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V16165A-60JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS428169P-60DZ | 1MX16 EDO DRAM, 60ns, PDSO42 | Texas Instruments | MSM51V16165A-60JS vs TMS428169P-60DZ |
K4E171612C-JL60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Samsung Semiconductor | MSM51V16165A-60JS vs K4E171612C-JL60 |
M5M4V18165CJ-6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | MSM51V16165A-60JS vs M5M4V18165CJ-6 |
KM416V1204AJ-L6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Samsung Semiconductor | MSM51V16165A-60JS vs KM416V1204AJ-L6 |
MSM51V18165DSL-60JS | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | MSM51V16165A-60JS vs MSM51V18165DSL-60JS |
GM71VS18163CLJ-6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, | LG Semicon Co Ltd | MSM51V16165A-60JS vs GM71VS18163CLJ-6 |
MSM51V16165B-60JS | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | OKI Electric Industry Co Ltd | MSM51V16165A-60JS vs MSM51V16165B-60JS |
V53C316165AK60L | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Mosel Vitelic Corporation | MSM51V16165A-60JS vs V53C316165AK60L |
KM416V1004AJ-F6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, PLASTIC, SOJ-42 | Samsung Semiconductor | MSM51V16165A-60JS vs KM416V1004AJ-F6 |
M5M4V18165BJ-6S | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Mitsubishi Electric | MSM51V16165A-60JS vs M5M4V18165BJ-6S |