Part Details for MSM5165AL-10RS by OKI Electric Industry Co Ltd
Overview of MSM5165AL-10RS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MSM5165AL-10RS
MSM5165AL-10RS CAD Models
MSM5165AL-10RS Part Data Attributes:
|
MSM5165AL-10RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM5165AL-10RS
OKI Electric Industry Co Ltd
Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.7 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.15 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MSM5165AL-10RS
This table gives cross-reference parts and alternative options found for MSM5165AL-10RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5165AL-10RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY6264ALLP-100 | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | MSM5165AL-10RS vs HY6264ALLP-100 |
TC5565APL-10L | IC 8K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | MSM5165AL-10RS vs TC5565APL-10L |
HM6264LP-10L | 8KX8 STANDARD SRAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | MSM5165AL-10RS vs HM6264LP-10L |
HM6264P-10 | 8KX8 STANDARD SRAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | MSM5165AL-10RS vs HM6264P-10 |
U6264ADC10LL | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | MSM5165AL-10RS vs U6264ADC10LL |
TC5565APL-10 | IC 8K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | MSM5165AL-10RS vs TC5565APL-10 |
KM6264B-10 | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | MSM5165AL-10RS vs KM6264B-10 |
U6264ADG10LL | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | MSM5165AL-10RS vs U6264ADG10LL |
KM6264BLP-10L | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, DIP-28 | Samsung Semiconductor | MSM5165AL-10RS vs KM6264BLP-10L |
U6264ADK10LL | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | MSM5165AL-10RS vs U6264ADK10LL |