Part Details for MSM514410AL-70ZS by OKI Electric Industry Co Ltd
Overview of MSM514410AL-70ZS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM514410AL-70ZS
MSM514410AL-70ZS CAD Models
MSM514410AL-70ZS Part Data Attributes
|
MSM514410AL-70ZS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514410AL-70ZS
OKI Electric Industry Co Ltd
Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PZIP-T20 | |
Length | 25.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 10.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.8 mm |
Alternate Parts for MSM514410AL-70ZS
This table gives cross-reference parts and alternative options found for MSM514410AL-70ZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514410AL-70ZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD424400AV-70 | Renesas Electronics Corporation | Check for Price | IC,DRAM,FAST PAGE,1MX4,CMOS,ZIP,20PIN,PLASTIC | MSM514410AL-70ZS vs UPD424400AV-70 |
MN424400AL-07 | Panasonic Electronic Components | Check for Price | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | MSM514410AL-70ZS vs MN424400AL-07 |
MB814400A-70PZ | FUJITSU Semiconductor Limited | Check for Price | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 | MSM514410AL-70ZS vs MB814400A-70PZ |
GM71C4400BZ-70 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, | MSM514410AL-70ZS vs GM71C4400BZ-70 |
GM71C4400BZ-70 | Goldstar Electron Co Ltd | Check for Price | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, | MSM514410AL-70ZS vs GM71C4400BZ-70 |
MSM514400A-70ZS | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | MSM514410AL-70ZS vs MSM514400A-70ZS |
TC514400AZ-70 | Toshiba America Electronic Components | Check for Price | IC 1M X 4 FAST PAGE DRAM, 70 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM | MSM514410AL-70ZS vs TC514400AZ-70 |
MB814400A-70PZ | FUJITSU Limited | Check for Price | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 | MSM514410AL-70ZS vs MB814400A-70PZ |
KM44C1000BZ-7 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | MSM514410AL-70ZS vs KM44C1000BZ-7 |