Memory
MSM514265CSL-70TS-K
Description: EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40

Overview of MSM514265CSL-70TS-K by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM514265CSL-70TS-K by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM514265CSL-70TS-K by LAPIS Semiconductor Co Ltd

MSM514265CSL-70TS-K
LAPIS Semiconductor Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
TSOP2
Package Description
TSOP2, TSOP40/44,.46,32
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
70 ns
Additional Feature
CAS BEFORE RAS/SELF REFRESH
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP40/44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.0002 A
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM514265CSL-70TS-K
    LAPIS Semiconductor Co Ltd
    EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40
    VS

Alternate Parts for MSM514265CSL-70TS-K

This table gives cross-reference parts and alternative options found for MSM514265CSL-70TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514265CSL-70TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM416C254DT-7 EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor MSM514265CSL-70TS-K vs KM416C254DT-7
HY514264BTC-70 EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 SK Hynix Inc MSM514265CSL-70TS-K vs HY514264BTC-70
MSM514265ESL-70TS-K EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 OKI Electric Industry Co Ltd MSM514265CSL-70TS-K vs MSM514265ESL-70TS-K
HM514265CTT-7 EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Hitachi Ltd MSM514265CSL-70TS-K vs HM514265CTT-7
HY514264BSLTC-70 EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 SK Hynix Inc MSM514265CSL-70TS-K vs HY514264BSLTC-70
HM51S4265CLTT-7 EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Hitachi Ltd MSM514265CSL-70TS-K vs HM51S4265CLTT-7
M5M44265CTP-7T EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric MSM514265CSL-70TS-K vs M5M44265CTP-7T
MB814265-70PFTN EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 FUJITSU Limited MSM514265CSL-70TS-K vs MB814265-70PFTN
MSM514265C-70TS-K EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 OKI Electric Industry Co Ltd MSM514265CSL-70TS-K vs MSM514265C-70TS-K
HM514265DTT-7 EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MO-133BA, TSOP2-44/40 Hitachi Ltd MSM514265CSL-70TS-K vs HM514265DTT-7
Part Number Description Manufacturer Compare
KM416C254DJ-L7 EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Samsung Semiconductor MSM514265CSL-70TS-K vs KM416C254DJ-L7
KM416C254BLTR-7 EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40 Samsung Semiconductor MSM514265CSL-70TS-K vs KM416C254BLTR-7
HM51S4265DLTT-7 EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MO-133BA, TSOP2-44/40 Hitachi Ltd MSM514265CSL-70TS-K vs HM51S4265DLTT-7
MT4C16271TG-7TR EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc MSM514265CSL-70TS-K vs MT4C16271TG-7TR
HM514265DLJ-7 EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MSM514265CSL-70TS-K vs HM514265DLJ-7
M5M44265CJ-7S EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 Mitsubishi Electric MSM514265CSL-70TS-K vs M5M44265CJ-7S
MSM514265C-70TS-K EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 LAPIS Semiconductor Co Ltd MSM514265CSL-70TS-K vs MSM514265C-70TS-K
HY514264BJC-70 EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 SK Hynix Inc MSM514265CSL-70TS-K vs HY514264BJC-70
HM514265DJ-7 EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd MSM514265CSL-70TS-K vs HM514265DJ-7
M5M44265CTP-7S EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric MSM514265CSL-70TS-K vs M5M44265CTP-7S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM514265CSL-70TS-K by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM514265CSL-70TS-K by LAPIS Semiconductor Co Ltd

  • Please alert me when MSM514265CSL-70TS-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM514265CSL-70TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM514265CSL-70TS-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM514265CSL-70TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM514265CSL-70TS-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM514265CSL-70TS-K by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: