Part Details for MSM514262-10JS by LAPIS Semiconductor Co Ltd
Overview of MSM514262-10JS by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0610JSP-00#J0 | Renesas Electronics Corporation | 60V, 1.5A Silicon N channel Thermal FET Power Switching |
Part Details for MSM514262-10JS
MSM514262-10JS CAD Models
MSM514262-10JS Part Data Attributes
|
MSM514262-10JS
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514262-10JS
LAPIS Semiconductor Co Ltd
Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.44 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM514262-10JS
This table gives cross-reference parts and alternative options found for MSM514262-10JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514262-10JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS44C250-1DZL | 256KX4 VIDEO DRAM, 100ns, PDSO28 | Texas Instruments | MSM514262-10JS vs TMS44C250-1DZL |
TMS44C251-10DZL | 256KX4 VIDEO DRAM, 100ns, PDSO28 | Texas Instruments | MSM514262-10JS vs TMS44C251-10DZL |
M5M442256AJ-10T | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | MSM514262-10JS vs M5M442256AJ-10T |
TC524258BJ-10 | IC 256K X 4 VIDEO DRAM, 100 ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28, Dynamic RAM | Toshiba America Electronic Components | MSM514262-10JS vs TC524258BJ-10 |
MT42C4256DJ-10LTR | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MSM514262-10JS vs MT42C4256DJ-10LTR |
M5M442256AJ-10 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | MSM514262-10JS vs M5M442256AJ-10 |
MT42C4255DJ-10 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MSM514262-10JS vs MT42C4255DJ-10 |
TC524256BJ-10(EL) | IC 256K X 4 VIDEO DRAM, 100 ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28, Dynamic RAM | Toshiba America Electronic Components | MSM514262-10JS vs TC524256BJ-10(EL) |
MT42C4256DCJ-10/883C | Video DRAM, 256KX4, 100ns, CMOS, CDSO28, CERAMIC, SOJ-28 | Micross Components | MSM514262-10JS vs MT42C4256DCJ-10/883C |
TMS44C250-10DZL | 256KX4 VIDEO DRAM, 100ns, PDSO28 | Texas Instruments | MSM514262-10JS vs TMS44C250-10DZL |