Part Details for MSM514223B-40RS by OKI Electric Industry Co Ltd
Overview of MSM514223B-40RS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PHEC40R-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Straight Receptacle, 1.27mm (0.05inch). |
Part Details for MSM514223B-40RS
MSM514223B-40RS CAD Models
MSM514223B-40RS Part Data Attributes
|
MSM514223B-40RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514223B-40RS
OKI Electric Industry Co Ltd
Memory Circuit, 256KX4, CMOS, PDIP18, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | INTERNAL 4 X 512 ROWS X 512 COLUMNS OF DRAM CELLS; SELF REFRESH | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |