Part Details for MSM514102DL-60TS-K by OKI Electric Industry Co Ltd
Overview of MSM514102DL-60TS-K by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM514102DL-60TS-K
MSM514102DL-60TS-K CAD Models
MSM514102DL-60TS-K Part Data Attributes:
|
MSM514102DL-60TS-K
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514102DL-60TS-K
OKI Electric Industry Co Ltd
Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | TSOP | |
Package Description | 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-PDSO-G20 | |
Length | 17.14 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MSM514102DL-60TS-K
This table gives cross-reference parts and alternative options found for MSM514102DL-60TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514102DL-60TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD424102GS-60 | Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | MSM514102DL-60TS-K vs UPD424102GS-60 |
UPD424102GSM-60 | Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 | NEC Electronics America Inc | MSM514102DL-60TS-K vs UPD424102GSM-60 |
MCM54102AT60 | 4MX1 STATIC COLUMN DRAM, 60ns, PDSO20, 0.300 INCH, TSOP-26/20 | Motorola Mobility LLC | MSM514102DL-60TS-K vs MCM54102AT60 |
UPD424102GS-60L | Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | MSM514102DL-60TS-K vs UPD424102GS-60L |
MSM514102D-60TS-K | Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 | OKI Electric Industry Co Ltd | MSM514102DL-60TS-K vs MSM514102D-60TS-K |
UPD424102GSM-60L | Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 | NEC Electronics America Inc | MSM514102DL-60TS-K vs UPD424102GSM-60L |
MSM514102DL-60TS-K | Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 | LAPIS Semiconductor Co Ltd | MSM514102DL-60TS-K vs MSM514102DL-60TS-K |
MCM54102AT60 | Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, TSOP-26/20 | Motorola Semiconductor Products | MSM514102DL-60TS-K vs MCM54102AT60 |
M5M44102ART-6T | Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | MSM514102DL-60TS-K vs M5M44102ART-6T |