Memory
MSM514101AL-70ZS
Description: Nibble Mode DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20

Overview of MSM514101AL-70ZS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM514101AL-70ZS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM514101AL-70ZS by OKI Electric Industry Co Ltd

MSM514101AL-70ZS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
ZIP
Package Description
ZIP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
NIBBLE
Access Time-Max
70 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PZIP-T20
Length
25.5 mm
Memory Density
4194304 bit
Memory IC Type
NIBBLE MODE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX1
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
10.16 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Width
2.8 mm
Want to compare parts?
  1. MSM514101AL-70ZS
    OKI Electric Industry Co Ltd
    Nibble Mode DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20
    VS

Alternate Parts for MSM514101AL-70ZS

This table gives cross-reference parts and alternative options found for MSM514101AL-70ZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514101AL-70ZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM514101CZ-7 Nibble Mode DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd MSM514101AL-70ZS vs HM514101CZ-7
MSM514101A-70ZS Nibble Mode DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 OKI Electric Industry Co Ltd MSM514101AL-70ZS vs MSM514101A-70ZS
HM514101CLZ-7 Nibble Mode DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd MSM514101AL-70ZS vs HM514101CLZ-7
Part Number Description Manufacturer Compare
MB814101A-80PZ Nibble Mode DRAM, 4MX1, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 FUJITSU Semiconductor Limited MSM514101AL-70ZS vs MB814101A-80PZ
KM41C4000Z-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 Samsung Semiconductor MSM514101AL-70ZS vs KM41C4000Z-8
KM41C4000AZ-10 Fast Page DRAM, 4MX1, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 Samsung Semiconductor MSM514101AL-70ZS vs KM41C4000AZ-10
MB814101A-70PZ Nibble Mode DRAM, 4MX1, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 FUJITSU Semiconductor Limited MSM514101AL-70ZS vs MB814101A-70PZ
TMS44100P-60SD IC 4M X 1 FAST PAGE DRAM, 60 ns, PZIP20, PLASTIC, ZIP-20, Dynamic RAM Texas Instruments MSM514101AL-70ZS vs TMS44100P-60SD
KM41C4000CZ-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor MSM514101AL-70ZS vs KM41C4000CZ-6
UPD42S4100AV-80 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc MSM514101AL-70ZS vs UPD42S4100AV-80
M5M44100AL-6L Fast Page DRAM, 4MX1, 60ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Mitsubishi Electric MSM514101AL-70ZS vs M5M44100AL-6L
MSM514102-70ZS Static Column DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 OKI Electric Industry Co Ltd MSM514101AL-70ZS vs MSM514102-70ZS
MCM54100AZC70 4MX1 FAST PAGE DRAM, 70ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC MSM514101AL-70ZS vs MCM54100AZC70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM514101AL-70ZS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM514101AL-70ZS by OKI Electric Industry Co Ltd

  • Please alert me when MSM514101AL-70ZS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSM514101AL-70ZS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM514101AL-70ZS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSM514101AL-70ZS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM514101AL-70ZS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM514101AL-70ZS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: