Part Details for MSM514100B-70TS-L by LAPIS Semiconductor Co Ltd
Overview of MSM514100B-70TS-L by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for MSM514100B-70TS-L
MSM514100B-70TS-L CAD Models
MSM514100B-70TS-L Part Data Attributes
|
MSM514100B-70TS-L
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514100B-70TS-L
LAPIS Semiconductor Co Ltd
Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Package Description | TSSOP, TSSOP20/26,.36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 70 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20/26,.36 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Reverse Pinout | YES | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MSM514100B-70TS-L
This table gives cross-reference parts and alternative options found for MSM514100B-70TS-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514100B-70TS-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM41C4000CTR-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 | Samsung Semiconductor | MSM514100B-70TS-L vs KM41C4000CTR-7 |
HY514100BR-70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 | SK Hynix Inc | MSM514100B-70TS-L vs HY514100BR-70 |
HM514100ARR-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 | Hitachi Ltd | MSM514100B-70TS-L vs HM514100ARR-7 |
M5M44100BRT-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | MSM514100B-70TS-L vs M5M44100BRT-7 |
GM71C4100CR-70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, | LG Semicon Co Ltd | MSM514100B-70TS-L vs GM71C4100CR-70 |
MB814100A-70PFTR | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | FUJITSU Limited | MSM514100B-70TS-L vs MB814100A-70PFTR |
KM41C4000ATR-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 | Samsung Semiconductor | MSM514100B-70TS-L vs KM41C4000ATR-7 |