Part Details for MSM51257L-10RS by LAPIS Semiconductor Co Ltd
Overview of MSM51257L-10RS by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB12110RSKEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, Gold Flash, Dip 2.5mm, Ivory Housing, Tray Packaging | |
GSB22110RSKEU | Amphenol Communications Solutions | USB 2.0, Type B, Receptacle, Right Angle, 4 Pins, Shell Kink with Nickel Plating, Gold Flash, Dip 2.55mm, Ivory High Temperature Housing, Tray Packaging |
Part Details for MSM51257L-10RS
MSM51257L-10RS CAD Models
MSM51257L-10RS Part Data Attributes
|
MSM51257L-10RS
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM51257L-10RS
LAPIS Semiconductor Co Ltd
Standard SRAM, 32KX8, 100ns, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MSM51257L-10RS
This table gives cross-reference parts and alternative options found for MSM51257L-10RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51257L-10RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM60256AP10 | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Motorola Semiconductor Products | MSM51257L-10RS vs MCM60256AP10 |
UPD43256AC-10L | 32KX8 STANDARD SRAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | MSM51257L-10RS vs UPD43256AC-10L |
AKM62256LP-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, DIP-28 | Asahi Kasei Microsystems Corporation | MSM51257L-10RS vs AKM62256LP-10 |
HY62C256LP-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | MSM51257L-10RS vs HY62C256LP-10 |
M5M5256AP-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, DIP-28 | Mitsubishi Electric | MSM51257L-10RS vs M5M5256AP-10L |
CXK58257P-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sony Semiconductor | MSM51257L-10RS vs CXK58257P-10L |
MCM60256AP10 | IC,SRAM,32KX8,CMOS,DIP,28PIN,PLASTIC | Freescale Semiconductor | MSM51257L-10RS vs MCM60256AP10 |
TC55257CPL-10 | IC 32K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | MSM51257L-10RS vs TC55257CPL-10 |
KM62256CLP-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, DIP-28 | Samsung Semiconductor | MSM51257L-10RS vs KM62256CLP-10 |
SRM20256LC10 | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, DIP-28 | S-MOS Systems | MSM51257L-10RS vs SRM20256LC10 |