Part Details for MSM51257ALL-85GS by OKI Electric Industry Co Ltd
Overview of MSM51257ALL-85GS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM51257ALL-85GS
MSM51257ALL-85GS CAD Models
MSM51257ALL-85GS Part Data Attributes
|
MSM51257ALL-85GS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM51257ALL-85GS
OKI Electric Industry Co Ltd
Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm |
Alternate Parts for MSM51257ALL-85GS
This table gives cross-reference parts and alternative options found for MSM51257ALL-85GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51257ALL-85GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC55257DFL-85L | IC 32K X 8 STANDARD SRAM, 85 ns, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | MSM51257ALL-85GS vs TC55257DFL-85L |
UPD43256BGU-85L-E2-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | MSM51257ALL-85GS vs UPD43256BGU-85L-E2-A |
TC55257DFI-85L(EL) | IC 32K X 8 STANDARD SRAM, 85 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | MSM51257ALL-85GS vs TC55257DFI-85L(EL) |
HY62256ALLJ-85 | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | MSM51257ALL-85GS vs HY62256ALLJ-85 |
M5M5256BFP-85LLT | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | MSM51257ALL-85GS vs M5M5256BFP-85LLT |
TC55257BFL-85 | IC 32K X 8 STANDARD SRAM, 85 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | MSM51257ALL-85GS vs TC55257BFL-85 |
UPD43256BGU-85LL-E2-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | MSM51257ALL-85GS vs UPD43256BGU-85LL-E2-A |
UPD43256AGU-85L-E2 | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics Group | MSM51257ALL-85GS vs UPD43256AGU-85L-E2 |
TC55257BFL-85L(LT) | IC 32K X 8 STANDARD SRAM, 85 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | MSM51257ALL-85GS vs TC55257BFL-85L(LT) |
UPD43256BGU-85L-A | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | NEC Electronics Group | MSM51257ALL-85GS vs UPD43256BGU-85L-A |