Memory
MSM5118165D-50JS
Description: EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42

Overview of MSM5118165D-50JS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
L17DPPK50JS Amphenol Communications Solutions Dsub Plastic Hood, Seris DPPK-JS, D size for Standard 50 pin and High Density 78 pin, Top Entry, With 4-40 Screws

CAD Models for MSM5118165D-50JS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM5118165D-50JS by OKI Electric Industry Co Ltd

MSM5118165D-50JS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
42
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J42
Length
27.3 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM5118165D-50JS
    OKI Electric Industry Co Ltd
    EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42
    VS

Alternate Parts for MSM5118165D-50JS

This table gives cross-reference parts and alternative options found for MSM5118165D-50JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5118165D-50JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM5118165DSL-50JS EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd MSM5118165D-50JS vs MSM5118165DSL-50JS
MSM5116165DSL-50JS EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd MSM5118165D-50JS vs MSM5116165DSL-50JS
HYB5118165BSJ-50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Siemens MSM5118165D-50JS vs HYB5118165BSJ-50
MSM5116165D-50JS EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd MSM5118165D-50JS vs MSM5116165D-50JS
Part Number Description Manufacturer Compare
KM416V1000CJ-5 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 Samsung Semiconductor MSM5118165D-50JS vs KM416V1000CJ-5
MSM5116160B-50JS Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd MSM5118165D-50JS vs MSM5116160B-50JS
MB81V18160B-50PJ 1MX16 FAST PAGE DRAM, 50ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 FUJITSU Semiconductor Limited MSM5118165D-50JS vs MB81V18160B-50PJ
K4F171611C-JC50 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 Samsung Semiconductor MSM5118165D-50JS vs K4F171611C-JC50
IBM0118165PJ3-50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 IBM MSM5118165D-50JS vs IBM0118165PJ3-50
KM416C1004AJ-F7 EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, PLASTIC, SOJ-42 Samsung Semiconductor MSM5118165D-50JS vs KM416C1004AJ-F7
MCM516160BJ60R 1MX16 FAST PAGE DRAM, 60ns, PDSO42, 0.400 INCH, SOJ-42 Motorola Mobility LLC MSM5118165D-50JS vs MCM516160BJ60R
M5M416160CJ-5S Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 Mitsubishi Electric MSM5118165D-50JS vs M5M416160CJ-5S
VG26VS18160BJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Vanguard International Semiconductor Corporation MSM5118165D-50JS vs VG26VS18160BJ-7
NN5116160AJ-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42 United Microelectronics Corporation MSM5118165D-50JS vs NN5116160AJ-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5118165D-50JS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5118165D-50JS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM5118165D-50JS would you like to use for your alert(s)?
  • Please alert me when MSM5118165D-50JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM5118165D-50JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5118165D-50JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM5118165D-50JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5118165D-50JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5118165D-50JS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: