Memory
MSM5117400F-70SJ
Description: Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24

Overview of MSM5117400F-70SJ by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM5117400F-70SJ by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM5117400F-70SJ by LAPIS Semiconductor Co Ltd

MSM5117400F-70SJ
LAPIS Semiconductor Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
SOJ
Package Description
SOJ, SOJ24/26,.34
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Length
17.15 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
3.55 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MSM5117400F-70SJ
    LAPIS Semiconductor Co Ltd
    Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24
    VS

Alternate Parts for MSM5117400F-70SJ

This table gives cross-reference parts and alternative options found for MSM5117400F-70SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5117400F-70SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM417400CJ70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products MSM5117400F-70SJ vs MCM417400CJ70
MCM517400BJ70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products MSM5117400F-70SJ vs MCM517400BJ70
TC5117400BSJ-70 IC 4M X 4 FAST PAGE DRAM, 70 ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24, Dynamic RAM Toshiba America Electronic Components MSM5117400F-70SJ vs TC5117400BSJ-70
HY5117400AJ-70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MSM5117400F-70SJ vs HY5117400AJ-70
HM5117400S-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd MSM5117400F-70SJ vs HM5117400S-7
MB8117400A-70PJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 FUJITSU Limited MSM5117400F-70SJ vs MB8117400A-70PJ
MSM5117400C-70SJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 LAPIS Semiconductor Co Ltd MSM5117400F-70SJ vs MSM5117400C-70SJ
MCM417400BJ70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products MSM5117400F-70SJ vs MCM417400BJ70
MCM417400CJ70 4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC MSM5117400F-70SJ vs MCM417400CJ70
M5M417400BJ-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric MSM5117400F-70SJ vs M5M417400BJ-7
Part Number Description Manufacturer Compare
HY5117400AJ-70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MSM5117400F-70SJ vs HY5117400AJ-70
HM5117400S-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd MSM5117400F-70SJ vs HM5117400S-7
MCM517400CJ70 4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC MSM5117400F-70SJ vs MCM517400CJ70
MCM417400CJ70 4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC MSM5117400F-70SJ vs MCM417400CJ70
MCM417400J70 4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC MSM5117400F-70SJ vs MCM417400J70
TMS417400A-70DJ 4MX4 FAST PAGE DRAM, 70ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Texas Instruments MSM5117400F-70SJ vs TMS417400A-70DJ
MCM417400CJ70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products MSM5117400F-70SJ vs MCM417400CJ70
MCM517400BJ70 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products MSM5117400F-70SJ vs MCM517400BJ70
M5M417400BJ-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric MSM5117400F-70SJ vs M5M417400BJ-7
MB8117400A-70PJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 FUJITSU Limited MSM5117400F-70SJ vs MB8117400A-70PJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5117400F-70SJ by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5117400F-70SJ by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM5117400F-70SJ would you like to use for your alert(s)?
  • Please alert me when MSM5117400F-70SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM5117400F-70SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5117400F-70SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM5117400F-70SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5117400F-70SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5117400F-70SJ by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: