Memory
MSM5116805C-50JS
Description: EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28

Overview of MSM5116805C-50JS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
L17DPPK50JS Amphenol Communications Solutions Dsub Plastic Hood, Seris DPPK-JS, D size for Standard 50 pin and High Density 78 pin, Top Entry, With 4-40 Screws

CAD Models for MSM5116805C-50JS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM5116805C-50JS by OKI Electric Industry Co Ltd

MSM5116805C-50JS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J28
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM5116805C-50JS
    OKI Electric Industry Co Ltd
    EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28
    VS

Alternate Parts for MSM5116805C-50JS

This table gives cross-reference parts and alternative options found for MSM5116805C-50JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5116805C-50JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM48C2004ALJ-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor MSM5116805C-50JS vs KM48C2004ALJ-5
MSM5117805F-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM5116805C-50JS vs MSM5117805F-50JS
KM48C2004ALLJ-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor MSM5116805C-50JS vs KM48C2004ALLJ-5
MSM5117805D-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM5116805C-50JS vs MSM5117805D-50JS
KM48C2004ASLJ-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor MSM5116805C-50JS vs KM48C2004ASLJ-5
MSM5117805F-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd MSM5116805C-50JS vs MSM5117805F-50JS
MSM5117805C-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM5116805C-50JS vs MSM5117805C-50JS
KM48C2104ALJ-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor MSM5116805C-50JS vs KM48C2104ALJ-5
MSM5116805B-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM5116805C-50JS vs MSM5116805B-50JS
MSM5116805C-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd MSM5116805C-50JS vs MSM5116805C-50JS
Part Number Description Manufacturer Compare
MSM5117800C-70TS-L Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, REVERSE, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM5116805C-50JS vs MSM5117800C-70TS-L
HYB3117805BSJ-60 EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Siemens MSM5116805C-50JS vs HYB3117805BSJ-60
TC51V17800BNTS-70 IC 2M X 8 FAST PAGE DRAM, 70 ns, PDSO28, 0.400 INCH, PLASTIC, TSOP-28, Dynamic RAM Toshiba America Electronic Components MSM5116805C-50JS vs TC51V17800BNTS-70
MSM5117800F-50TS-K Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM5116805C-50JS vs MSM5117800F-50TS-K
TC51V17805BNT-70 IC 2M X 8 EDO DRAM, 70 ns, PDSO28, 0.400 INCH, PLASTIC, TSOP-28, Dynamic RAM Toshiba America Electronic Components MSM5116805C-50JS vs TC51V17805BNT-70
MSM51V16805D-70TS-K EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM5116805C-50JS vs MSM51V16805D-70TS-K
MSM5116800C-50TS-K Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM5116805C-50JS vs MSM5116800C-50TS-K
MSM5117800C-60TS-K Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM5116805C-50JS vs MSM5117800C-60TS-K
MSM5116800C-70JS Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM5116805C-50JS vs MSM5116800C-70JS
MSM51V16805DSL-70JS EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM5116805C-50JS vs MSM51V16805DSL-70JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5116805C-50JS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5116805C-50JS by OKI Electric Industry Co Ltd

  • Please alert me when MSM5116805C-50JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM5116805C-50JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5116805C-50JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM5116805C-50JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5116805C-50JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5116805C-50JS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: