Memory
MSM511664A-70TS-K
Description: Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.8 MM PITCH, PLASTIC, TSOP2-44/40

Overview of MSM511664A-70TS-K by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM511664A-70TS-K by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM511664A-70TS-K by OKI Electric Industry Co Ltd

MSM511664A-70TS-K
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G40
Length
18.41 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM511664A-70TS-K
    OKI Electric Industry Co Ltd
    Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.8 MM PITCH, PLASTIC, TSOP2-44/40
    VS

Alternate Parts for MSM511664A-70TS-K

This table gives cross-reference parts and alternative options found for MSM511664A-70TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM511664A-70TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM416C60T-7 Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor MSM511664A-70TS-K vs KM416C60T-7
MT4C1665TG-7L Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc MSM511664A-70TS-K vs MT4C1665TG-7L
MT4C1664TG-7 Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc MSM511664A-70TS-K vs MT4C1664TG-7
HM511663CTT-7 Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Hitachi Ltd MSM511664A-70TS-K vs HM511663CTT-7
MSM511664CL-70TS-K Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 OKI Electric Industry Co Ltd MSM511664A-70TS-K vs MSM511664CL-70TS-K
MSM511664AL-70TS-K Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.8 MM PITCH, PLASTIC, TSOP2-44/40 OKI Electric Industry Co Ltd MSM511664A-70TS-K vs MSM511664AL-70TS-K
MT4C1665TG-7 Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc MSM511664A-70TS-K vs MT4C1665TG-7
MT4C1665TG-7LTR Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Micron Technology Inc MSM511664A-70TS-K vs MT4C1665TG-7LTR
MT4C1664TG-7TR Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Micron Technology Inc MSM511664A-70TS-K vs MT4C1664TG-7TR
MSM511664C-70TS-K Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 OKI Electric Industry Co Ltd MSM511664A-70TS-K vs MSM511664C-70TS-K
Part Number Description Manufacturer Compare
MT4C1664TG-7 Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc MSM511664A-70TS-K vs MT4C1664TG-7
NN511664TT-50 Fast Page DRAM, 64KX16, 50ns, CMOS, PDSO40 United Microelectronics Corporation MSM511664A-70TS-K vs NN511664TT-50
MT4C1670TG-10TR Static Column DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Micron Technology Inc MSM511664A-70TS-K vs MT4C1670TG-10TR
LC321664AT-80 Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 SANYO Electric Co Ltd MSM511664A-70TS-K vs LC321664AT-80
TC511664BFT-80 IC 64K X 16 OTHER DRAM, 80 ns, PDSO40, 0.400 INCH, TSOP2-44/40, Dynamic RAM Toshiba America Electronic Components MSM511664A-70TS-K vs TC511664BFT-80
NN511664LTT-50 Fast Page DRAM, 64KX16, 50ns, CMOS, PDSO40 United Microelectronics Corporation MSM511664A-70TS-K vs NN511664LTT-50
LC321667BT-70 EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 SANYO Electric Co Ltd MSM511664A-70TS-K vs LC321667BT-70
V53C668HT35 EDO DRAM, 64KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation MSM511664A-70TS-K vs V53C668HT35
KM416C60T-7 Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor MSM511664A-70TS-K vs KM416C60T-7
NN511663LTT-70 Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40 United Microelectronics Corporation MSM511664A-70TS-K vs NN511663LTT-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM511664A-70TS-K by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM511664A-70TS-K by OKI Electric Industry Co Ltd

  • Please alert me when MSM511664A-70TS-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSM511664A-70TS-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM511664A-70TS-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSM511664A-70TS-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM511664A-70TS-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM511664A-70TS-K by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: