Memory
MSM5116405C-60SJ
Description: EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24

Overview of MSM5116405C-60SJ by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM5116405C-60SJ by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM5116405C-60SJ by OKI Electric Industry Co Ltd

MSM5116405C-60SJ
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J24
Length
17.15 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MSM5116405C-60SJ
    OKI Electric Industry Co Ltd
    EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24
    VS

Alternate Parts for MSM5116405C-60SJ

This table gives cross-reference parts and alternative options found for MSM5116405C-60SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5116405C-60SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM517405CJ60R EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Semiconductor Products MSM5116405C-60SJ vs MCM517405CJ60R
HM5116405LSI-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd MSM5116405C-60SJ vs HM5116405LSI-6
KM44C4104ALK-6 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor MSM5116405C-60SJ vs KM44C4104ALK-6
TC5117405CSJ-60 IC 4M X 4 EDO DRAM, 60 ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24, Dynamic RAM Toshiba America Electronic Components MSM5116405C-60SJ vs TC5117405CSJ-60
UPD42S16405LA-60 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 NEC Electronics Group MSM5116405C-60SJ vs UPD42S16405LA-60
K4E170411C-BL600 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor MSM5116405C-60SJ vs K4E170411C-BL600
TMS416409-60DJ 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Texas Instruments MSM5116405C-60SJ vs TMS416409-60DJ
MT4C4M4E9DJ-6TR EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc MSM5116405C-60SJ vs MT4C4M4E9DJ-6TR
K4E160411C-BC600 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor MSM5116405C-60SJ vs K4E160411C-BC600
IS45C44004-60JA1 EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Integrated Silicon Solution Inc MSM5116405C-60SJ vs IS45C44004-60JA1
Part Number Description Manufacturer Compare
MSM5117405F-50SJ EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM5116405C-60SJ vs MSM5117405F-50SJ
MSM5116400C-70SJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM5116405C-60SJ vs MSM5116400C-70SJ
MSM5117400C-70SJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM5116405C-60SJ vs MSM5117400C-70SJ
TC5117400BSJ-60 IC 4M X 4 FAST PAGE DRAM, 60 ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24, Dynamic RAM Toshiba America Electronic Components MSM5116405C-60SJ vs TC5117400BSJ-60
TC5116400CSJ-60 IC 4M X 4 FAST PAGE DRAM, 60 ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24, Dynamic RAM Toshiba America Electronic Components MSM5116405C-60SJ vs TC5116400CSJ-60
HYB3116400BJ-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO26, 0.300 INCH, PLASTIC, SO-26 Siemens MSM5116405C-60SJ vs HYB3116400BJ-60
MSM51V16400D-50SJ Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM5116405C-60SJ vs MSM51V16400D-50SJ
TC5117400CSJ-60 IC 4M X 4 FAST PAGE DRAM, 60 ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24, Dynamic RAM Toshiba America Electronic Components MSM5116405C-60SJ vs TC5117400CSJ-60
MSM51V16405FSL-70SJ EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 LAPIS Semiconductor Co Ltd MSM5116405C-60SJ vs MSM51V16405FSL-70SJ
MSM51V17405F-70SJ EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM5116405C-60SJ vs MSM51V17405F-70SJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5116405C-60SJ by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5116405C-60SJ by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM5116405C-60SJ would you like to use for your alert(s)?
  • Please alert me when MSM5116405C-60SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM5116405C-60SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5116405C-60SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM5116405C-60SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5116405C-60SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5116405C-60SJ by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: