Datasheets
MSM5116165D-60TS-L by:

EDO DRAM, 1MX16, 60ns, CMOS, PDSO44

Part Details for MSM5116165D-60TS-L by LAPIS Semiconductor Co Ltd

Overview of MSM5116165D-60TS-L by LAPIS Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1005S060TS-C18 Renesas Electronics Corporation Single 10 bits ADC, up to 60 MHz

Part Details for MSM5116165D-60TS-L

MSM5116165D-60TS-L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSM5116165D-60TS-L Part Data Attributes

MSM5116165D-60TS-L LAPIS Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
MSM5116165D-60TS-L LAPIS Semiconductor Co Ltd EDO DRAM, 1MX16, 60ns, CMOS, PDSO44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LAPIS SEMICONDUCTOR CO LTD
Package Description TSOP, TSOP44/50,.46,32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Time-Max 60 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G44
JESD-609 Code e0
Memory Density 16777216 bit
Memory IC Type EDO DRAM
Memory Width 16
Number of Terminals 44
Number of Words 1048576 words
Number of Words Code 1000000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TSOP44/50,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 4096
Reverse Pinout YES
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.105 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5116165D-60TS-L by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5116165D-60TS-L by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM5116165D-60TS-L would you like to use for your alert(s)?
  • Please alert me when MSM5116165D-60TS-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM5116165D-60TS-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5116165D-60TS-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM5116165D-60TS-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5116165D-60TS-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5116165D-60TS-L by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: