Part Details for MSM5116165B-50TS-L by LAPIS Semiconductor Co Ltd
Overview of MSM5116165B-50TS-L by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9250TS24Z-2.7T1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) | |
X9250TS24ZT1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) | |
NX8350TS33-AZ | Renesas Electronics Corporation | 271 to 1331 nm AlGaInAs MQW-DFB Laser Diode for 40 G BASE-LR4 Application |
Part Details for MSM5116165B-50TS-L
MSM5116165B-50TS-L CAD Models
MSM5116165B-50TS-L Part Data Attributes
|
MSM5116165B-50TS-L
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM5116165B-50TS-L
LAPIS Semiconductor Co Ltd
EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44/50,.46,32 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44/50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM5116165B-50TS-L
This table gives cross-reference parts and alternative options found for MSM5116165B-50TS-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5116165B-50TS-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M418165CTP-5ST | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | Mitsubishi Electric | MSM5116165B-50TS-L vs M5M418165CTP-5ST |
GM71C18163CLT-5 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, | LG Semicon Co Ltd | MSM5116165B-50TS-L vs GM71C18163CLT-5 |
MSM5118165B-50TS-L | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | MSM5116165B-50TS-L vs MSM5118165B-50TS-L |
K4E151611D-TL50 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Samsung Semiconductor | MSM5116165B-50TS-L vs K4E151611D-TL50 |
KM416C1204BT-L5 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Samsung Semiconductor | MSM5116165B-50TS-L vs KM416C1204BT-L5 |
MSM5118165DSL-50TS-L | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, REVERSE, PLASTIC, TSOP2-50/44 | LAPIS Semiconductor Co Ltd | MSM5116165B-50TS-L vs MSM5118165DSL-50TS-L |
MSM5116165B-50TS-L | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | MSM5116165B-50TS-L vs MSM5116165B-50TS-L |
MT4C1M16E5TG-5STR | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | MSM5116165B-50TS-L vs MT4C1M16E5TG-5STR |
HYB5118165BST-50 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Siemens | MSM5116165B-50TS-L vs HYB5118165BST-50 |
MSM5118165DSL-50TS-L | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, REVERSE, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | MSM5116165B-50TS-L vs MSM5118165DSL-50TS-L |