Memory
MSM5116160DSL-70TS-K
Description: Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44

Overview of MSM5116160DSL-70TS-K by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MSM5116160DSL-70TS-K by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM5116160DSL-70TS-K by LAPIS Semiconductor Co Ltd

MSM5116160DSL-70TS-K
LAPIS Semiconductor Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
TSOP
Package Description
TSOP2, TSOP44/50,.46,32
Pin Count
50/44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
CAS BEFORE RAS/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44/50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.0002 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM5116160DSL-70TS-K
    LAPIS Semiconductor Co Ltd
    Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44
    VS

Alternate Parts for MSM5116160DSL-70TS-K

This table gives cross-reference parts and alternative options found for MSM5116160DSL-70TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5116160DSL-70TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IBM0116160MT3-70 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 IBM MSM5116160DSL-70TS-K vs IBM0116160MT3-70
Part Number Description Manufacturer Compare
GM71V16163CT-8 EDO DRAM, 1MX16, 80ns, CMOS, PDSO44, LG Semicon Co Ltd MSM5116160DSL-70TS-K vs GM71V16163CT-8
HY51V18164CTC-80 EDO DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc MSM5116160DSL-70TS-K vs HY51V18164CTC-80
UPD42S18160LG5-A80 1MX16 FAST PAGE DRAM, 80ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Renesas Electronics Corporation MSM5116160DSL-70TS-K vs UPD42S18160LG5-A80
HM51W18160LTT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd MSM5116160DSL-70TS-K vs HM51W18160LTT-7
MCM518165BVT60R EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Semiconductor Products MSM5116160DSL-70TS-K vs MCM518165BVT60R
MCM518165BTV70R 1MX16 EDO DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC MSM5116160DSL-70TS-K vs MCM518165BTV70R
KM416V1000ATR-8 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor MSM5116160DSL-70TS-K vs KM416V1000ATR-8
TMS426160-70DC 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44 Texas Instruments MSM5116160DSL-70TS-K vs TMS426160-70DC
IS41LV16105B-60TI Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44/50 Integrated Silicon Solution Inc MSM5116160DSL-70TS-K vs IS41LV16105B-60TI
IBM0116165BT3-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 IBM MSM5116160DSL-70TS-K vs IBM0116165BT3-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5116160DSL-70TS-K by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5116160DSL-70TS-K by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM5116160DSL-70TS-K would you like to use for your alert(s)?
  • Please alert me when MSM5116160DSL-70TS-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM5116160DSL-70TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5116160DSL-70TS-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM5116160DSL-70TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5116160DSL-70TS-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5116160DSL-70TS-K by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: