Part Details for MSM5116160D-50JS by LAPIS Semiconductor Co Ltd
Overview of MSM5116160D-50JS by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DPPK50JS | Amphenol Communications Solutions | Dsub Plastic Hood, Seris DPPK-JS, D size for Standard 50 pin and High Density 78 pin, Top Entry, With 4-40 Screws |
Part Details for MSM5116160D-50JS
MSM5116160D-50JS CAD Models
MSM5116160D-50JS Part Data Attributes
|
MSM5116160D-50JS
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM5116160D-50JS
LAPIS Semiconductor Co Ltd
Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ42,.44 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J42 | |
JESD-609 Code | e0 | |
Length | 27.3 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ42,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.75 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM5116160D-50JS
This table gives cross-reference parts and alternative options found for MSM5116160D-50JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5116160D-50JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM416C1000BJ-5 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Samsung Semiconductor | MSM5116160D-50JS vs KM416C1000BJ-5 |
K4F171611C-JC50 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Samsung Semiconductor | MSM5116160D-50JS vs K4F171611C-JC50 |
GM71C16160CJ-5 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, | LG Semicon Co Ltd | MSM5116160D-50JS vs GM71C16160CJ-5 |
HM5116160J-5 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Hitachi Ltd | MSM5116160D-50JS vs HM5116160J-5 |
K4F171611D-JC50 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Samsung Semiconductor | MSM5116160D-50JS vs K4F171611D-JC50 |
MSM5116160B-50JS | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | LAPIS Semiconductor Co Ltd | MSM5116160D-50JS vs MSM5116160B-50JS |
M5M416160CJ-5 | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | MSM5116160D-50JS vs M5M416160CJ-5 |