Part Details for MSM28C256-25RS by OKI Electric Industry Co Ltd
Overview of MSM28C256-25RS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUP2G125RSER | Texas Instruments | Low-Power Dual Bus Buffer Gate With 3-State Outputs 8-UQFN -40 to 85 | |
TPS53625RSMR | Texas Instruments | 2-Phase, D-CAP+(tm) Step-Down Vcore Controller for VR12.0 Microserver 32-VQFN -40 to 105 | |
TPS6521825RSLT | Texas Instruments | Power Management IC (PMIC) for NXP i.MX 8M mini 48-VQFN -40 to 105 |
Part Details for MSM28C256-25RS
MSM28C256-25RS CAD Models
MSM28C256-25RS Part Data Attributes
|
MSM28C256-25RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM28C256-25RS
OKI Electric Industry Co Ltd
EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.7 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.15 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MSM28C256-25RS
This table gives cross-reference parts and alternative options found for MSM28C256-25RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM28C256-25RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M28256-25BS6 | STMicroelectronics | Check for Price | 32KX8 EEPROM 5V, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | MSM28C256-25RS vs M28256-25BS6 |
AM28C256DC | AMD | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | MSM28C256-25RS vs AM28C256DC |
CAT28C256HFP-25 | onsemi | Check for Price | IC 32K X 8 EEPROM 5V, 250 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM | MSM28C256-25RS vs CAT28C256HFP-25 |
CAT28C256PI-25 | onsemi | Check for Price | 32KX8 EEPROM 5V, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | MSM28C256-25RS vs CAT28C256PI-25 |
X28256D-25 | Xicor Inc | Check for Price | EEPROM, 32KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | MSM28C256-25RS vs X28256D-25 |
CAT28C256P-25 | onsemi | Check for Price | 32KX8 EEPROM 5V, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | MSM28C256-25RS vs CAT28C256P-25 |
5962-8852503XX | Atmel Corporation | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | MSM28C256-25RS vs 5962-8852503XX |
UPD28C256CZ-25 | NEC Electronics Group | Check for Price | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | MSM28C256-25RS vs UPD28C256CZ-25 |