Part Details for MSM28C16A-20RS by OKI Electric Industry Co Ltd
Overview of MSM28C16A-20RS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB22120RSKEU | Amphenol Communications Solutions | USB 2.0, Type B, Receptacle, Right Angle, 4 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.55mm, Ivory High Temperature Housing, Tray Packaging | |
GSB12120RSKEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 2.5mm, Ivory Housing, Tray Packaging |
Part Details for MSM28C16A-20RS
MSM28C16A-20RS CAD Models
MSM28C16A-20RS Part Data Attributes
|
MSM28C16A-20RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM28C16A-20RS
OKI Electric Industry Co Ltd
EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE; BYTE PROGRAMMABLE | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MSM28C16A-20RS
This table gives cross-reference parts and alternative options found for MSM28C16A-20RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM28C16A-20RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2816A-2 | EEPROM, 2KX8, 200ns, Parallel, MOS, PDIP24, DIP-24 | Intel Corporation | MSM28C16A-20RS vs 2816A-2 |
S-2840A01 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | ABLIC Inc. | MSM28C16A-20RS vs S-2840A01 |
PQ2816A-200 | EEPROM, 2KX8, 200ns, Parallel, NMOS, PDIP24 | LSI Corporation | MSM28C16A-20RS vs PQ2816A-200 |
XLE28C16BP-200 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | MSM28C16A-20RS vs XLE28C16BP-200 |
DE2816A-200 | EEPROM, 2KX8, 200ns, Parallel, NMOS, CDIP24 | LSI Corporation | MSM28C16A-20RS vs DE2816A-200 |
28C16A-20I/J | 2K X 8 EEPROM 5V, 200 ns, CDIP24, CERDIP-24 | Microchip Technology Inc | MSM28C16A-20RS vs 28C16A-20I/J |
DM2816AH-200/B | EEPROM, 2KX8, 200ns, Parallel, NMOS, CDIP24 | LSI Corporation | MSM28C16A-20RS vs DM2816AH-200/B |
KM28C16I-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Samsung Semiconductor | MSM28C16A-20RS vs KM28C16I-20 |
28C16AF-20/P | 2K X 8 EEPROM 5V, 200 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Microchip Technology Inc | MSM28C16A-20RS vs 28C16AF-20/P |
X28C16PI-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | MSM28C16A-20RS vs X28C16PI-20 |