Part Details for MSM27C802CZ-XXRS by OKI Electric Industry Co Ltd
Overview of MSM27C802CZ-XXRS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM27C802CZ-XXRS
MSM27C802CZ-XXRS CAD Models
MSM27C802CZ-XXRS Part Data Attributes
|
MSM27C802CZ-XXRS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM27C802CZ-XXRS
OKI Electric Industry Co Ltd
OTP ROM, 1MX8, 80ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDIP-T42 | |
Length | 51.98 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MSM27C802CZ-XXRS
This table gives cross-reference parts and alternative options found for MSM27C802CZ-XXRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM27C802CZ-XXRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C800-50XF1 | 512KX16 UVPROM, 50ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 | STMicroelectronics | MSM27C802CZ-XXRS vs M27C800-50XF1 |
AM27C800-170DI | UVPROM, 1MX8, 170ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | MSM27C802CZ-XXRS vs AM27C800-170DI |
K3P4C1000D-DC12 | MASK ROM, 512KX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | MSM27C802CZ-XXRS vs K3P4C1000D-DC12 |
LH538600D-10 | MASK ROM, 1MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | MSM27C802CZ-XXRS vs LH538600D-10 |
MX27C8111PC-15 | OTP ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | MSM27C802CZ-XXRS vs MX27C8111PC-15 |
MX27C8111DC-12 | UVPROM, 1MX8, 120ns, CMOS, CDIP42, CERAMIC, DIP-42 | Macronix International Co Ltd | MSM27C802CZ-XXRS vs MX27C8111DC-12 |
KM23C8100H-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | MSM27C802CZ-XXRS vs KM23C8100H-12 |
K3P4V1000E-DC10 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | MSM27C802CZ-XXRS vs K3P4V1000E-DC10 |
MSM538032E-XXRS | MASK ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | MSM27C802CZ-XXRS vs MSM538032E-XXRS |
AT27C8192-12PC | OTP ROM, 1MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Atmel Corporation | MSM27C802CZ-XXRS vs AT27C8192-12PC |