Part Details for MSM1A330M5 by Gemmy Electronics Co Ltd
Results Overview of MSM1A330M5 by Gemmy Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSM1A330M5 Information
MSM1A330M5 by Gemmy Electronics Co Ltd is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for MSM1A330M5
MSM1A330M5 CAD Models
MSM1A330M5 Part Data Attributes
|
MSM1A330M5
Gemmy Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM1A330M5
Gemmy Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEMMY ELECTRO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Manufacturer Series | MSM(1A) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | MSM(1A) | |
Terminal Pitch | 2 mm |
Alternate Parts for MSM1A330M5
This table gives cross-reference parts and alternative options found for MSM1A330M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM1A330M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8330LBM0505MVN98EF | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | MSM1A330M5 vs 8330LBM0505MVN98EF |
2330LBM0505MVN58E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | MSM1A330M5 vs 2330LBM0505MVN58E0 |
1330LBM0505MVN085A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | MSM1A330M5 vs 1330LBM0505MVN085A |
8330LBM0505MV01J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | MSM1A330M5 vs 8330LBM0505MV01J |
RM33M10TR25X5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | MSM1A330M5 vs RM33M10TR25X5 |
2330LBM0505MVN085J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | MSM1A330M5 vs 2330LBM0505MVN085J |
2330LBM0505MVN48EF | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | MSM1A330M5 vs 2330LBM0505MVN48EF |
2330LBM0505MVN38FF | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | MSM1A330M5 vs 2330LBM0505MVN38FF |
8330LBM0505MVN581J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | MSM1A330M5 vs 8330LBM0505MVN581J |
1330LBM0505MVN481R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | MSM1A330M5 vs 1330LBM0505MVN481R |