Part Details for MSM-2170-M-6-BMA-02 by Artesyn Embedded Technologies
Overview of MSM-2170-M-6-BMA-02 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
942-4000-00A | Amphenol Communications Solutions | XCEDE BMA,Standalone Guidepin | |
4605010032 | Amphenol Communications Solutions | VHDM®, Backplane connectors, 5 Row BMA | |
460-5010-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, 5 Row BMA |
Part Details for MSM-2170-M-6-BMA-02
MSM-2170-M-6-BMA-02 CAD Models
MSM-2170-M-6-BMA-02 Part Data Attributes
|
MSM-2170-M-6-BMA-02
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
MSM-2170-M-6-BMA-02
Artesyn Embedded Technologies
RF/Microwave Termination, 0 MHz - 4000 MHz RF/MICROWAVE TERMINATION
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | BMA-M | |
Construction | COAXIAL | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.5 |
Alternate Parts for MSM-2170-M-6-BMA-02
This table gives cross-reference parts and alternative options found for MSM-2170-M-6-BMA-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM-2170-M-6-BMA-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM-2170-M-6-BMA-02 | RF/Microwave Termination, 0MHz Min, 4000MHz Max | Vertiv Inc | MSM-2170-M-6-BMA-02 vs MSM-2170-M-6-BMA-02 |